CONN FFC/FPC 6POS .5MM TIN SMD - 06FLZ-SM2-TB(LF)(SN) - Connectors
| Digi-Key Part Number | 455-1960-1-ND |
10 100 500 1000 |
.74400 .62040 .49628 .41191 |
Extended Price
7.44 62.04 248.14 411.91 |
| Manufacturer Part Number | 06FLZ-SM2-TB(LF)(SN) | |||
| Description | CONN FFC/FPC 6POS .5MM TIN SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06FLZ-SM2-TB(LF)(SN) |
| Vendor | JST Sales America Inc (VA) |
| Category | Connectors |
| Pitch | 0.020" (0.50mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Cut Tape (CT) |
| Connector Type | Top Contacts |
| Series | FLZ |
| Number of Positions | 6 |
| Locking Feature | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06FLZ SM2 TB LF SN 06FLZSM2TBLFSN 455 1960 1 ND 45519601ND 455-1960-1 |
06FLZ-SM2-TB(LF)(SN) Specification Sheet
CONN FFC/FPC 6POS .5MM TIN SMD - 06FLZ-SM2-TB(LF)(SN) (455-1960-1-ND) - Connectors
Related parts Connectors :CONN FFC/FPC 6POS .5MM TIN SMD - 06FLZ-SM2-TB(LF)(SN)
Order 'conn ffc/fpc 6pos .5mm tin smd - 06FLZ-SM2-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1960-1-ND.
CONN FFC/FPC 6POS .5MM TIN SMD - 06FLZ-SM2-TB(LF)(SN)
Order 'conn ffc/fpc 6pos .5mm tin smd - 06FLZ-SM2-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1960-2-ND.
CONN FFC/FPC 6POS .5MM REV SMD - 06FLZ-RSM1-TB
Order 'conn ffc/fpc 6pos .5mm rev smd - 06FLZ-RSM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 06FLZ-RSM1-TB-ND.
CONN FFC/FPC 6POS .5MM VERT SMD - 06FLZ-SM1-TB
Order 'conn ffc/fpc 6pos .5mm vert smd - 06FLZ-SM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 06FLZ-SM1-TB-ND.
CONN FFC/FPC 6POS .5MM REV SMD - 06FLZ-RSM2-TB(LF)(SN)
Order 'conn ffc/fpc 6pos .5mm rev smd - 06FLZ-RSM2-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1959-1-ND.
CONN FFC/FPC 6POS .5MM REV SMD - 06FLZ-RSM2-TB(LF)(SN)
Order 'conn ffc/fpc 6pos .5mm rev smd - 06FLZ-RSM2-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1959-2-ND.
CONN FFC/FPC 7POS .5MM TIN SMD - 07FLZ-SM2-TB(LF)(SN)
Order 'conn ffc/fpc 7pos .5mm tin smd - 07FLZ-SM2-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1962-1-ND.
CONN FFC/FPC 7POS .5MM TIN SMD - 07FLZ-SM2-TB(LF)(SN)
Order 'conn ffc/fpc 7pos .5mm tin smd - 07FLZ-SM2-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1962-2-ND.
CONN FFC/FPC 8POS .5MM TIN SMD - 08FLZ-SM2-TB(LF)(SN)
Order 'conn ffc/fpc 8pos .5mm tin smd - 08FLZ-SM2-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1964-1-ND.
CONN FFC/FPC 8POS .5MM TIN SMD - 08FLZ-SM2-TB(LF)(SN)
Order 'conn ffc/fpc 8pos .5mm tin smd - 08FLZ-SM2-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1964-2-ND.
CONN FFC/FPC 9POS .5MM TIN SMD - 09FLZ-SM2-TB(LF)(SN)
Order 'conn ffc/fpc 9pos .5mm tin smd - 09FLZ-SM2-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1966-1-ND.
CONN FFC/FPC 9POS .5MM TIN SMD - 09FLZ-SM2-TB(LF)(SN)
Order 'conn ffc/fpc 9pos .5mm tin smd - 09FLZ-SM2-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1966-2-ND.
CONN FFC/FPC 12POS .5MM TIN SMD - 12FLZ-SM2-TB(LF)(SN)
Order 'conn ffc/fpc 12pos .5mm tin smd - 12FLZ-SM2-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1968-1-ND.
CONN FFC/FPC 12POS .5MM TIN SMD - 12FLZ-SM2-TB(LF)(SN)
Order 'conn ffc/fpc 12pos .5mm tin smd - 12FLZ-SM2-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1968-2-ND.
CONN FFC/FPC 14POS .5MM TIN SMD - 14FLZ-SM2-TB(LF)(SN)
Order 'conn ffc/fpc 14pos .5mm tin smd - 14FLZ-SM2-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1970-1-ND.
Send this link via E-Mail
Help With This Screen