CONN FMN HSNG 10POS SNGL NOR SMD - 10FMN-BMT-A-TF(LF)(SN) - Connectors
| Digi-Key Part Number | 455-1930-2-ND |
1000 5000 10000 |
.28081 .25374 .22498 |
Extended Price
280.81 1268.70 2249.80 |
| Manufacturer Part Number | 10FMN-BMT-A-TF(LF)(SN) | |||
| Description | CONN FMN HSNG 10POS SNGL NOR SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10FMN-BMT-A-TF(LF)(SN) |
| Vendor | JST Sales America Inc |
| Category | Connectors |
| Pitch | 0.039" (1.00mm) |
| Mounting Type | Surface Mount |
| Features | Low Insertion Force (LIF) |
| Packaging | Tape & Reel (TR) |
| Connector Type | Vertical Contacts, 1 Sided |
| Series | FMN |
| Number of Positions | 10 |
| Locking Feature | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10FMN BMT A TF LF SN 10FMNBMTATFLFSN 455 1930 2 ND 45519302ND 455-1930-2 |
10FMN-BMT-A-TF(LF)(SN) Specification Sheet
CONN FMN HSNG 10POS SNGL NOR SMD - 10FMN-BMT-A-TF(LF)(SN) (455-1930-2-ND) - Connectors
Related parts Connectors :CONN FMN HSNG 10POS SNGL NOR SMD - 10FMN-BMT-A-TF
Order 'conn fmn hsng 10pos sngl nor smd - 10FMN-BMT-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 10FMN-BMT-A-TF-ND.
CONN FMN HSNG 10POS SNGL NOR SMD - 10FMN-BMT-A-TF(LF)(SN)
Order 'conn fmn hsng 10pos sngl nor smd - 10FMN-BMT-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1930-1-ND.
CONN FMN HSNG 10POS SNGL NOR SMD - 10FMN-BMT-A-TF(LF)(SN)
Order 'conn fmn hsng 10pos sngl nor smd - 10FMN-BMT-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1930-2-ND.
CONN FMN HSNG 4POS SNGL NOR SMD - 04FMN-BMT-A-TF
Order 'conn fmn hsng 4pos sngl nor smd - 04FMN-BMT-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 04FMN-BMT-A-TF-ND.
CONN FMN HSNG 5POS SNGL NOR SMD - 05FMN-BMT-A-TF
Order 'conn fmn hsng 5pos sngl nor smd - 05FMN-BMT-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 05FMN-BMT-A-TF-ND.
CONN FMN HSNG 6POS SNGL NOR SMD - 06FMN-BMT-A-TF
Order 'conn fmn hsng 6pos sngl nor smd - 06FMN-BMT-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 06FMN-BMT-A-TF-ND.
CONN FMN HSNG 7POS SNGL NOR SMD - 07FMN-BMT-A-TF
Order 'conn fmn hsng 7pos sngl nor smd - 07FMN-BMT-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 07FMN-BMT-A-TF-ND.
CONN FMN HSNG 8POS SNGL NOR SMD - 08FMN-BMT-A-TF
Order 'conn fmn hsng 8pos sngl nor smd - 08FMN-BMT-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 08FMN-BMT-A-TF-ND.
CONN FMN HSNG 9POS SNGL NOR SMD - 09FMN-BMT-A-TF
Order 'conn fmn hsng 9pos sngl nor smd - 09FMN-BMT-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 09FMN-BMT-A-TF-ND.
CONN FMN HSNG 10POS STAG NOR SMD - 10FMN-BMTTN-A-TF
Order 'conn fmn hsng 10pos stag nor smd - 10FMN-BMTTN-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 10FMN-BMTTN-A-TF-ND.
CONN FMN HSNG 11POS SNGL NOR SMD - 11FMN-BMT-A-TF
Order 'conn fmn hsng 11pos sngl nor smd - 11FMN-BMT-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 11FMN-BMT-A-TF-ND.
CONN FMN HSNG 12POS SNGL NOR SMD - 12FMN-BMT-A-TF
Order 'conn fmn hsng 12pos sngl nor smd - 12FMN-BMT-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 12FMN-BMT-A-TF-ND.
CONN FMN HSNG 13POS SNGL NOR SMD - 13FMN-BMT-A-TF
Order 'conn fmn hsng 13pos sngl nor smd - 13FMN-BMT-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 13FMN-BMT-A-TF-ND.
CONN FMN HSNG 14POS SNGL NOR SMD - 14FMN-BMT-A-TF
Order 'conn fmn hsng 14pos sngl nor smd - 14FMN-BMT-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 14FMN-BMT-A-TF-ND.
CONN FMN HSNG 15POS SNGL NOR SMD - 15FMN-BMT-A-TF
Order 'conn fmn hsng 15pos sngl nor smd - 15FMN-BMT-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 15FMN-BMT-A-TF-ND.
Send this link via E-Mail
Help With This Screen