CONN FMN HSNG 8POS SNGL NOR SMD - 08FMN-BMT-A-TF(LF)(SN) - Connectors, Interconnects
| Digi-Key Part Number | 455-1925-1-ND |
10 100 500 |
.47700 .39790 .31830 |
Extended Price
4.77 39.79 159.15 |
| Manufacturer Part Number | 08FMN-BMT-A-TF(LF)(SN) | |||
| Description | CONN FMN HSNG 8POS SNGL NOR SMD | |||
| Quantity Available | 2349 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 08FMN-BMT-A-TF(LF)(SN) |
| Vendor | JST Sales America Inc (VA) |
| Category | Connectors, Interconnects |
| Pitch | 0.039" (1.00mm) |
| Mounting Type | Surface Mount |
| Features | Low Insertion Force (LIF) |
| Packaging | Cut Tape (CT) |
| Connector Type | Vertical Contacts, 1 Sided |
| Number of Positions | 8 |
| Locking Feature | - |
| Termination | Solder |
| FFC, FCB Thickness | 0.30mm |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
08FMN BMT A TF LF SN 08FMNBMTATFLFSN 455 1925 1 ND 45519251ND 455-1925-1 |
08FMN-BMT-A-TF(LF)(SN) Specification Sheet
CONN FMN HSNG 8POS SNGL NOR SMD - 08FMN-BMT-A-TF(LF)(SN) (455-1925-1-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN FMN HSNG 8POS SNGL NOR SMD - 08FMN-BMT-A-TF(LF)(SN)
Order 'conn fmn hsng 8pos sngl nor smd - 08FMN-BMT-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1925-1-ND.
CONN FMN HSNG 8POS SNGL NOR SMD - 08FMN-BMT-A-TF(LF)(SN)
Order 'conn fmn hsng 8pos sngl nor smd - 08FMN-BMT-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1925-2-ND.
CONN FMN HSNG 8POS SNGL NOR SMD - 08FMN-BMT-A-TF(LF)(SN)
Order 'conn fmn hsng 8pos sngl nor smd - 08FMN-BMT-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1925-6-ND.
CONN FMN HSNG 8POS SNGL NOR SMD - 08FMN-BMT-A-TF
Order 'conn fmn hsng 8pos sngl nor smd - 08FMN-BMT-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 08FMN-BMT-A-TF-ND.
CONN FMN HSNG 34POS SNGL NOR SMD - 34FMN-BMT-A-TF(LF)(SN)
Order 'conn fmn hsng 34pos sngl nor smd - 34FMN-BMT-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 34FMN-BMT-A-TF(LF)(SN)-ND.
CONN FMN HSNG 8POS STAG NOR SMD - 08FMN-BMTTN-A-TF(LF)(SN)
Order 'conn fmn hsng 8pos stag nor smd - 08FMN-BMTTN-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1926-1-ND.
CONN FMN HSNG 8POS STAG NOR SMD - 08FMN-BMTTN-A-TF(LF)(SN)
Order 'conn fmn hsng 8pos stag nor smd - 08FMN-BMTTN-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1926-2-ND.
CONN FMN HSNG 10POS SNGL NOR SMD - 10FMN-BMT-A-TF(LF)(SN)
Order 'conn fmn hsng 10pos sngl nor smd - 10FMN-BMT-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1930-1-ND.
CONN FMN HSNG 10POS SNGL NOR SMD - 10FMN-BMT-A-TF(LF)(SN)
Order 'conn fmn hsng 10pos sngl nor smd - 10FMN-BMT-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1930-2-ND.
CONN FMN HSNG 12POS SNGL NOR SMD - 12FMN-BMT-A-TF(LF)(SN)
Order 'conn fmn hsng 12pos sngl nor smd - 12FMN-BMT-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1935-1-ND.
CONN FMN HSNG 12POS SNGL NOR SMD - 12FMN-BMT-A-TF(LF)(SN)
Order 'conn fmn hsng 12pos sngl nor smd - 12FMN-BMT-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1935-2-ND.
CONN FMN HSNG 18POS SNGL NOR SMD - 18FMN-BMT-A-TF(LF)(SN)
Order 'conn fmn hsng 18pos sngl nor smd - 18FMN-BMT-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1946-1-ND.
CONN FMN HSNG 18POS SNGL NOR SMD - 18FMN-BMT-A-TF(LF)(SN)
Order 'conn fmn hsng 18pos sngl nor smd - 18FMN-BMT-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1946-2-ND.
CONN FMN HSNG 22POS SNGL NOR SMD - 22FMN-BMT-A-TF(LF)(SN)
Order 'conn fmn hsng 22pos sngl nor smd - 22FMN-BMT-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1952-1-ND.
CONN FMN HSNG 22POS SNGL NOR SMD - 22FMN-BMT-A-TF(LF)(SN)
Order 'conn fmn hsng 22pos sngl nor smd - 22FMN-BMT-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1952-2-ND.
Send this link via E-Mail
Help With This Screen
