CONN FMN HSNG 6POS STAG NOR SMD - 06FMN-BMTTN-A-TF(LF)(SN) - Connectors, Interconnects
| Digi-Key Part Number | 455-1922-2-ND |
1000 5000 10000 |
.22594 .20417 .18103 |
Extended Price
225.94 1020.85 1810.30 |
| Manufacturer Part Number | 06FMN-BMTTN-A-TF(LF)(SN) | |||
| Description | CONN FMN HSNG 6POS STAG NOR SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06FMN-BMTTN-A-TF(LF)(SN) |
| Vendor | JST Sales America Inc |
| Category | Connectors, Interconnects |
| Pitch | 0.039" (1.00mm) |
| Mounting Type | Surface Mount |
| Features | Low Insertion Force (LIF) |
| Packaging | Tape & Reel (TR) |
| Connector Type | Vertical Contacts, 1 Sided |
| Number of Positions | 6 |
| Locking Feature | - |
| Termination | Solder |
| FFC, FCB Thickness | 0.30mm |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06FMN BMTTN A TF LF SN 06FMNBMTTNATFLFSN 455 1922 2 ND 45519222ND 455-1922-2 |
06FMN-BMTTN-A-TF(LF)(SN) Specification Sheet
CONN FMN HSNG 6POS STAG NOR SMD - 06FMN-BMTTN-A-TF(LF)(SN) (455-1922-2-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN FMN HSNG 6POS STAG NOR SMD - 06FMN-BMTTN-A-TF(LF)(SN)
Order 'conn fmn hsng 6pos stag nor smd - 06FMN-BMTTN-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1922-1-ND.
CONN FMN HSNG 6POS STAG NOR SMD - 06FMN-BMTTN-A-TF(LF)(SN)
Order 'conn fmn hsng 6pos stag nor smd - 06FMN-BMTTN-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1922-2-ND.
CONN FMN HSNG 6POS STAG NOR SMD - 06FMN-BMTTN-A-TF(LF)(SN)
Order 'conn fmn hsng 6pos stag nor smd - 06FMN-BMTTN-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1922-6-ND.
CONN FMN HSNG 6POS STAG NOR SMD - 06FMN-BMTTN-A-TF
Order 'conn fmn hsng 6pos stag nor smd - 06FMN-BMTTN-A-TF' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 06FMN-BMTTN-A-TF-ND.
CONN FMN HSNG 4POS STAG NOR SMD - 04FMN-BMTTN-A-TF(LF)(SN)
Order 'conn fmn hsng 4pos stag nor smd - 04FMN-BMTTN-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1918-1-ND.
CONN FMN HSNG 4POS STAG NOR SMD - 04FMN-BMTTN-A-TF(LF)(SN)
Order 'conn fmn hsng 4pos stag nor smd - 04FMN-BMTTN-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1918-2-ND.
CONN FMN HSNG 5POS STAG NOR SMD - 05FMN-BMTTN-A-TF(LF)(SN)
Order 'conn fmn hsng 5pos stag nor smd - 05FMN-BMTTN-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1920-1-ND.
CONN FMN HSNG 5POS STAG NOR SMD - 05FMN-BMTTN-A-TF(LF)(SN)
Order 'conn fmn hsng 5pos stag nor smd - 05FMN-BMTTN-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1920-2-ND.
CONN FMN HSNG 8POS STAG NOR SMD - 08FMN-BMTTN-A-TF(LF)(SN)
Order 'conn fmn hsng 8pos stag nor smd - 08FMN-BMTTN-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1926-1-ND.
CONN FMN HSNG 8POS STAG NOR SMD - 08FMN-BMTTN-A-TF(LF)(SN)
Order 'conn fmn hsng 8pos stag nor smd - 08FMN-BMTTN-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1926-2-ND.
CONN FMN HSNG 9POS STAG NOR SMD - 09FMN-BMTTN-A-TF(LF)(SN)
Order 'conn fmn hsng 9pos stag nor smd - 09FMN-BMTTN-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1928-1-ND.
CONN FMN HSNG 9POS STAG NOR SMD - 09FMN-BMTTN-A-TF(LF)(SN)
Order 'conn fmn hsng 9pos stag nor smd - 09FMN-BMTTN-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1928-2-ND.
CONN FMN HSNG 10POS STAG NOR SMD - 10FMN-BMTTN-A-TF(LF)(SN)
Order 'conn fmn hsng 10pos stag nor smd - 10FMN-BMTTN-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1932-1-ND.
CONN FMN HSNG 10POS STAG NOR SMD - 10FMN-BMTTN-A-TF(LF)(SN)
Order 'conn fmn hsng 10pos stag nor smd - 10FMN-BMTTN-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1932-2-ND.
CONN FMN HSNG 13POS STAG NOR SMD - 13FMN-BMTTN-A-TF(LF)(SN)
Order 'conn fmn hsng 13pos stag nor smd - 13FMN-BMTTN-A-TF(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1938-1-ND.
Send this link via E-Mail
Help With This Screen
