CARD GUIDE SNAP-IN NAT 6.5X5.5" - RSFS-651 - Boxes, Enclosures, Racks
| Digi-Key Part Number | RSFS-651-ND |
500 |
.54722 |
Extended Price
273.61 |
| Manufacturer Part Number | RSFS-651 | |||
| Description | CARD GUIDE SNAP-IN NAT 6.5X5.5" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSFS-651 |
| Vendor | Richco Plastic Co |
| Category | Boxes, Enclosures, Racks |
| Accessory Type | Nylon, Snap-In Mount, 6.5" (165.1mm) |
| For Use With/Related Products | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSFS 651 RSFS651 |
RSFS-651 Specification Sheet
CARD GUIDE SNAP-IN NAT 6.5X5.5" - RSFS-651 (RSFS-651-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:CARD GUIDE SNAP-IN NAT 6.5X5.5" - RSFS-651
Order 'card guide snap-in nat 6.5x5.5" - RSFS-651' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RSFS-651-ND.
CARD GUIDE SNAP-IN NAT 2.5X1.5" - RSFS-250
Order 'card guide snap-in nat 2.5x1.5" - RSFS-250' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RSFS-250-ND.
CARD GUIDE SNAP-IN NAT 3.0X2.0" - RSFS-300
Order 'card guide snap-in nat 3.0x2.0" - RSFS-300' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RSFS-300-ND.
CARD GUIDE SNAP-IN NAT 3.5X2.5" - RSFS-350
Order 'card guide snap-in nat 3.5x2.5" - RSFS-350' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RSFS-350-ND.
CARD GUIDE SNAP-IN NAT 4.0X3.0" - RSFS-400
Order 'card guide snap-in nat 4.0x3.0" - RSFS-400' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RSFS-400-ND.
CARD GUIDE SNAP-IN NAT 4.5X3.0" - RSFS-450
Order 'card guide snap-in nat 4.5x3.0" - RSFS-450' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RSFS-450-ND.
CARD GUIDE SNAP-IN NAT 4.5X3.5" - RSFS-451
Order 'card guide snap-in nat 4.5x3.5" - RSFS-451' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RSFS-451-ND.
CARD GUIDE SNAP-IN NAT 5.0X4.0" - RSFS-500
Order 'card guide snap-in nat 5.0x4.0" - RSFS-500' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RSFS-500-ND.
CARD GUIDE SNAP-IN NAT 5.5X4.5" - RSFS-550
Order 'card guide snap-in nat 5.5x4.5" - RSFS-550' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RSFS-550-ND.
CARD GUIDE SNAP-IN NAT 6.0X5.0" - RSFS-600
Order 'card guide snap-in nat 6.0x5.0" - RSFS-600' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RSFS-600-ND.
CARD GUIDE SNAP-IN NAT 6.5X5.02" - RSFS-650
Order 'card guide snap-in nat 6.5x5.02" - RSFS-650' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RSFS-650-ND.
CARD GUIDE SNAP-IN NAT 7.06.0" - RSFS-700
Order 'card guide snap-in nat 7.06.0" - RSFS-700' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RSFS-700-ND.
CARD GUIDE SNAP-IN NAT 7.5X6.5" - RSFS-750
Order 'card guide snap-in nat 7.5x6.5" - RSFS-750' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RSFS-750-ND.
CARD GUIDE SNAP-IN NAT 8.0X7.0" - RSFS-800
Order 'card guide snap-in nat 8.0x7.0" - RSFS-800' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RSFS-800-ND.
CARD GUIDE SNAP-IN NAT 2.5" - RSDC-250
Order 'card guide snap-in nat 2.5" - RSDC-250' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RSDC-250-ND.
Send this link via E-Mail
Help With This Screen
