CONN HEADER 2MM 12POS PCB TIN - 53324-1260 - Connectors
| Digi-Key Part Number | WM8322-ND |
1 10 100 500 1000 |
1.67000 1.47100 .98050 .78440 .65105 |
Extended Price
1.67 14.71 98.05 392.20 651.05 |
| Manufacturer Part Number | 53324-1260 | |||
| Description | CONN HEADER 2MM 12POS PCB TIN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 53324-1260 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.135" (3.45mm) |
| Features | Board Guide |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Series | Mi II 53324 |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | - |
| Number of Positions | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
53324 1260 533241260 WM8322 ND WM8322ND WM8322 |
53324-1260 Specification Sheet
CONN HEADER 2MM 12POS PCB TIN - 53324-1260 (WM8322-ND) - Connectors
Related parts Connectors :CONN HEADER 2MM 12POS PCB TIN - 53324-1260
Order 'conn header 2mm 12pos pcb tin - 53324-1260' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8322-ND.
CONN HEADER 2MM 2POS PCB TIN - 53324-0260
Order 'conn header 2mm 2pos pcb tin - 53324-0260' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8312-ND.
CONN HEADER 2MM 3POS PCB TIN - 53324-0360
Order 'conn header 2mm 3pos pcb tin - 53324-0360' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8313-ND.
CONN HEADER 2MM 4POS PCB TIN - 53324-0460
Order 'conn header 2mm 4pos pcb tin - 53324-0460' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8314-ND.
CONN HEADER 2MM 5POS PCB TIN - 53324-0560
Order 'conn header 2mm 5pos pcb tin - 53324-0560' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8315-ND.
CONN HEADER 2MM 6POS PCB TIN - 53324-0660
Order 'conn header 2mm 6pos pcb tin - 53324-0660' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8316-ND.
CONN HEADER 2MM 7POS PCB TIN - 53324-0760
Order 'conn header 2mm 7pos pcb tin - 53324-0760' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8317-ND.
CONN HEADER 2MM 8POS PCB TIN - 53324-0860
Order 'conn header 2mm 8pos pcb tin - 53324-0860' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8318-ND.
CONN HEADER 2MM 9POS PCB TIN - 53324-0960
Order 'conn header 2mm 9pos pcb tin - 53324-0960' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8319-ND.
CONN HEADER 2MM 10POS PCB TIN - 53324-1060
Order 'conn header 2mm 10pos pcb tin - 53324-1060' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8320-ND.
CONN HEADER 2MM 11POS PCB TIN - 53324-1160
Order 'conn header 2mm 11pos pcb tin - 53324-1160' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8321-ND.
CONN HEADER 2MM 13POS PCB TIN - 53324-1360
Order 'conn header 2mm 13pos pcb tin - 53324-1360' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8323-ND.
CONN HEADER 2MM 14POS PCB TIN - 53324-1460
Order 'conn header 2mm 14pos pcb tin - 53324-1460' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8324-ND.
CONN HEADER 2MM 15POS PCB TIN - 53324-1560
Order 'conn header 2mm 15pos pcb tin - 53324-1560' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM8325-ND.
CONN HEADER 2MM 12POS SMD TIN - 55460-1272
Order 'conn header 2mm 12pos smd tin - 55460-1272' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM8309CT-ND.
Send this link via E-Mail
Help With This Screen