CONN FFC 18POS 1MM R/A SMD ZIF - 52271-1869 - Connectors
| Digi-Key Part Number | WM7945CT-ND |
1 10 100 250 500 |
1.21000 1.03400 .80560 .73844 .60420 |
Extended Price
1.21 10.34 80.56 184.61 302.10 |
| Manufacturer Part Number | 52271-1869 | |||
| Description | CONN FFC 18POS 1MM R/A SMD ZIF | |||
| Quantity Available | 394 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 52271-1869 |
| Vendor | Molex/Waldom Electronics Corp (VA) |
| Category | Connectors |
| Pitch | 0.039" (1.00mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Cut Tape (CT) |
| Connector Type | Bottom Contacts |
| Series | 52271 |
| Number of Positions | 18 |
| Locking Feature | Slide Lock |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
52271 1869 522711869 WM7945CT ND WM7945CTND WM7945CT |
52271-1869 Specification Sheet
CONN FFC 18POS 1MM R/A SMD ZIF - 52271-1869 (WM7945CT-ND) - Connectors
Related parts Connectors :CONN FFC 18POS 1MM R/A SMD ZIF - 52271-1869
Order 'conn ffc 18pos 1mm r/a smd zif - 52271-1869' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7945CT-ND.
CONN FFC 18POS 1MM R/A SMD ZIF - 52271-1869
Order 'conn ffc 18pos 1mm r/a smd zif - 52271-1869' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7945TR-ND.
CONN FFC 18POS 1MM R/A SMD ZIF - 52271-1869
Order 'conn ffc 18pos 1mm r/a smd zif - 52271-1869' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7945DKR-ND.
CONN FFC 18POS 1MM R/A SMD ZIF - 52271-1890
Order 'conn ffc 18pos 1mm r/a smd zif - 52271-1890' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52271-1890-ND.
CONN FFC 6POS 1MM R/A SMD ZIF - 52271-0679
Order 'conn ffc 6pos 1mm r/a smd zif - 52271-0679' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 52271-0679-ND.
CONN FFC 4POS 1MM R/A SMD ZIF - 52271-0469
Order 'conn ffc 4pos 1mm r/a smd zif - 52271-0469' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7937CT-ND.
CONN FFC 4POS 1MM R/A SMD ZIF - 52271-0469
Order 'conn ffc 4pos 1mm r/a smd zif - 52271-0469' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7937TR-ND.
CONN FFC 7POS 1MM R/A SMD ZIF - 52271-0769
Order 'conn ffc 7pos 1mm r/a smd zif - 52271-0769' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7938CT-ND.
CONN FFC 7POS 1MM R/A SMD ZIF - 52271-0769
Order 'conn ffc 7pos 1mm r/a smd zif - 52271-0769' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7938TR-ND.
CONN FFC 8POS 1MM R/A SMD ZIF - 52271-0869
Order 'conn ffc 8pos 1mm r/a smd zif - 52271-0869' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7939CT-ND.
CONN FFC 8POS 1MM R/A SMD ZIF - 52271-0869
Order 'conn ffc 8pos 1mm r/a smd zif - 52271-0869' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7939TR-ND.
CONN FFC 10POS 1MM R/A SMD ZIF - 52271-1069
Order 'conn ffc 10pos 1mm r/a smd zif - 52271-1069' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7940CT-ND.
CONN FFC 10POS 1MM R/A SMD ZIF - 52271-1069
Order 'conn ffc 10pos 1mm r/a smd zif - 52271-1069' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7940TR-ND.
CONN FFC 12POS 1MM R/A SMD ZIF - 52271-1269
Order 'conn ffc 12pos 1mm r/a smd zif - 52271-1269' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7941CT-ND.
CONN FFC 12POS 1MM R/A SMD ZIF - 52271-1269
Order 'conn ffc 12pos 1mm r/a smd zif - 52271-1269' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7941TR-ND.
Send this link via E-Mail
Help With This Screen