CONN FFC 10POS 1MM R/A SMD ZIF - 52271-1069 - Connectors, Interconnects
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52271-1069
| Digi-Key Part Number | WM7940CT-ND |
1 10 100 250 500 |
1.36000 1.16700 .90960 .83380 .68220 |
Extended Price
1.36 11.67 90.96 208.45 341.10 |
| Manufacturer Part Number | 52271-1069 | |||
| Description | CONN FFC 10POS 1MM R/A SMD ZIF | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 52271-1069 |
| Vendor | Molex Connector Corporation (VA) |
| Category | Connectors, Interconnects |
| Pitch | 0.039" (1.00mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Cut Tape (CT) |
| Connector Type | Bottom Contacts |
| Number of Positions | 10 |
| Locking Feature | Flip Lock |
| Termination | Solder |
| FFC, FCB Thickness | 0.30mm |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
52271 1069 522711069 WM7940CT ND WM7940CTND WM7940CT |
52271-1069 Specification Sheet
CONN FFC 10POS 1MM R/A SMD ZIF - 52271-1069 (WM7940CT-ND) - Connectors, Interconnects
Related parts Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52271-1069CONN FFC 10POS 1MM R/A SMD ZIF - 52271-1069
Order 'conn ffc 10pos 1mm r/a smd zif - 52271-1069' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7940CT-ND.
CONN FFC 10POS 1MM R/A SMD ZIF - 52271-1069
Order 'conn ffc 10pos 1mm r/a smd zif - 52271-1069' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7940TR-ND.
CONN FFC 10POS 1MM R/A SMD ZIF - 52271-1069
Order 'conn ffc 10pos 1mm r/a smd zif - 52271-1069' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7940DKR-ND.
CONN FFC 18POS 1MM R/A SMD ZIF - 52271-1890
Order 'conn ffc 18pos 1mm r/a smd zif - 52271-1890' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 52271-1890-ND.
CONN FFC 4POS 1MM R/A SMD ZIF - 52271-0469
Order 'conn ffc 4pos 1mm r/a smd zif - 52271-0469' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7937CT-ND.
CONN FFC 4POS 1MM R/A SMD ZIF - 52271-0469
Order 'conn ffc 4pos 1mm r/a smd zif - 52271-0469' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7937TR-ND.
CONN FFC 7POS 1MM R/A SMD ZIF - 52271-0769
Order 'conn ffc 7pos 1mm r/a smd zif - 52271-0769' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7938CT-ND.
CONN FFC 7POS 1MM R/A SMD ZIF - 52271-0769
Order 'conn ffc 7pos 1mm r/a smd zif - 52271-0769' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7938TR-ND.
CONN FFC 8POS 1MM R/A SMD ZIF - 52271-0869
Order 'conn ffc 8pos 1mm r/a smd zif - 52271-0869' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7939CT-ND.
CONN FFC 8POS 1MM R/A SMD ZIF - 52271-0869
Order 'conn ffc 8pos 1mm r/a smd zif - 52271-0869' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7939TR-ND.
CONN FFC 12POS 1MM R/A SMD ZIF - 52271-1269
Order 'conn ffc 12pos 1mm r/a smd zif - 52271-1269' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7941CT-ND.
CONN FFC 12POS 1MM R/A SMD ZIF - 52271-1269
Order 'conn ffc 12pos 1mm r/a smd zif - 52271-1269' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7941TR-ND.
CONN FFC 14POS 1MM R/A SMD ZIF - 52271-1469
Order 'conn ffc 14pos 1mm r/a smd zif - 52271-1469' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7942CT-ND.
CONN FFC 14POS 1MM R/A SMD ZIF - 52271-1469
Order 'conn ffc 14pos 1mm r/a smd zif - 52271-1469' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM7942TR-ND.
CONN FFC 15POS 1MM R/A SMD ZIF - 52271-1569
Order 'conn ffc 15pos 1mm r/a smd zif - 52271-1569' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM7943CT-ND.
Options for Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect Molex Connector Corporation (VA) Surface Mount, Right Angle 52271-1069
Send this link via E-Mail
Help With This Screen
