1.5mAh Lithium Battery 1.5V Seiko Instruments TS518F-FL36E
BATTERY LITHIUM 1.5V RECHARGE - TS518F-FL36E - Batteries
| Digi-Key Part Number | TS518F-FL36E-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TS518F-FL36E | |||
| Description | BATTERY LITHIUM 1.5V RECHARGE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS518F-FL36E |
| Vendor | Seiko Instruments |
| Category | Batteries |
| Battery Cell Size | Coin 5.8 mm |
| Voltage - Rated | 1.5V |
| Capacity | 1.5mAh |
| Shipping Info | Due to possible restrictions, a change in ship method may be required. |
| Rechargeability | Yes |
| Termination Style | Surface Mount (SMD,SMT) |
| Size / Dimension | 0.23" Dia x 0.07" H (5.8mm x 1.8mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS518F FL36E TS518FFL36E |
TS518F-FL36E Specification Sheet
BATTERY LITHIUM 1.5V RECHARGE - TS518F-FL36E (TS518F-FL36E-ND) - Batteries
Related parts 1.5mAh Lithium Battery 1.5V Seiko Instruments TS518F-FL36E1.5mAh Lithium Battery 1.5V Seiko Instruments TS518F-FL36E
Order 'battery lithium 1.5v recharge - TS518F-FL36E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number TS518F-FL36E-ND.
1.5mAh Lithium Battery 1.5V Seiko Instruments TS518F-FL35E
Order 'battery lithium 1.5v recharge - TS518F-FL35E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number TS518F-FL35E-ND.
1.5mAh Lithium Battery 1.5V Seiko Instruments TS518FE-FL36E
Order 'battery lithium 1.5v recharge - TS518FE-FL36E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number TS518FE-FL36E-ND.
0.2mAh Lithium Battery 1.5V Seiko Instruments TS414H-II06E
Order 'battery lithium 1.5v recharge - TS414H-II06E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number TS414H-II06E-ND.
0.2mAh Lithium Battery 1.5V Seiko Instruments TS414H-IV01E
Order 'battery lithium 1.5v recharge - TS414H-IV01E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number TS414H-IV01E-ND.
0.2mAh Lithium Battery 1.5V Seiko Instruments TS414H-IV02E
Order 'battery lithium 1.5v recharge - TS414H-IV02E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number TS414H-IV02E-ND.
4.2mAh Lithium Battery 1.5V Seiko Instruments TS621F-FL11E
Order 'battery lithium 1.5v recharge - TS621F-FL11E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number TS621F-FL11E-ND.
4.2mAh Lithium Battery 1.5V Seiko Instruments TS621F-IL36E
Order 'battery lithium 1.5v recharge - TS621F-IL36E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number TS621F-IL36E-ND.
1.5mAh Lithium Battery 1.5V Seiko Instruments TS518FE-FL35E
Order 'battery lithium 1.5v recharge - TS518FE-FL35E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number TS518FE-FL35E-ND.
4.2mAh Lithium Battery 1.5V Seiko Instruments TS621FE-FL11E
Order 'battery lithium 1.5v recharge - TS621FE-FL11E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number TS621FE-FL11E-ND.
4.2mAh Lithium Battery 1.5V Seiko Instruments TS621FE-IL36E
Order 'battery lithium 1.5v recharge - TS621FE-IL36E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number TS621FE-IL36E-ND.
0.3mAh Lithium Battery 3V Seiko Instruments (VA) HB414-II06E
Order 'battery lithium 3v recharge - HB414-II06E' online from Digi-Key. Manufactured by Seiko Instruments (VA). Digi-Key part number 728-1040-1-ND.
0.3mAh Lithium Battery 3V Seiko Instruments HB414-II06E
Order 'battery lithium 3v recharge - HB414-II06E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1040-2-ND.
0.3mAh Lithium Battery 3V Seiko Instruments (VA) HB414-IV01E
Order 'battery lithium 3v recharge - HB414-IV01E' online from Digi-Key. Manufactured by Seiko Instruments (VA). Digi-Key part number 728-1041-1-ND.
0.3mAh Lithium Battery 3V Seiko Instruments HB414-IV01E
Order 'battery lithium 3v recharge - HB414-IV01E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1041-2-ND.
Options for 1.5mAh Lithium Battery 1.5V Seiko Instruments TS518F-FL36E
Send this link via E-Mail
Help With This Screen
