BATTERY LITHIUM 3V 24MM W/PCTERM - CR-2477/HFN
| Digi-Key Part Number | P126-ND |
1 10 50 100 250 500 1000 2500 5000 |
4.18000 3.75800 3.34000 2.92250 2.67200 2.50500 2.29625 2.12925 2.08750 |
Extended Price
4.18 37.58 167.00 292.25 668.00 1252.50 2296.25 5323.12 10437.50 |
| Manufacturer Part Number | CR-2477/HFN | |||
| Description | BATTERY LITHIUM 3V 24MM W/PCTERM | |||
| Quantity Available | 15586 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CR-2477/HFN |
| Vendor | Panasonic - BSG |
| Category | Batteries |
| Battery Cell Size | Coin 24mm |
| Voltage - Rated | 3V |
| Capacity | 1000mAh |
| Shipping Info | Due to possible restrictions, a change in ship method may be required. |
| Rechargeability | No |
| Termination Style | PCB Pins |
| Size / Dimension | 0.96" Dia x 0.30" H (24.5mm x 7.7mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
CR 2477 HFN CR2477HFN P126 ND P126ND P126 |
CR-2477/HFN Specification Sheet
BATTERY LITHIUM 3V 24MM W/PCTERM - CR-2477/HFN (P126-ND)
Related parts :BATTERY LITHIUM 3V 24MM W/PCTERM - CR-2477/HFN
Order 'battery lithium 3v 24mm w/pcterm - CR-2477/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P126-ND.
BATTERY LITHIUM COIN STD 3V 24MM - CR2477
Order 'battery lithium coin std 3v 24mm - CR2477' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P120-ND.
BATTERY LITHIUM COIN STD 3V 23MM - CR2354
Order 'battery lithium coin std 3v 23mm - CR2354' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P117-ND.
BATTERY LITHIUM COIN 3V 12.5MM - BR-1225
Order 'battery lithium coin 3v 12.5mm - BR-1225' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P183-ND.
BATTERY LITHIUM COIN 3V 20MM - BR-2032
Order 'battery lithium coin 3v 20mm - BR-2032' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P186-ND.
BATTERY LITHIUM COIN 3V 23MM - BR-2330
Order 'battery lithium coin 3v 23mm - BR-2330' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P187-ND.
BATTERY LITHIUM COIN 3V 20MM - CR2032
Order 'battery lithium coin 3v 20mm - CR2032' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P189-ND.
BATTERY LITHIUM COIN 3 VOLT 20MM - CR2032
Order 'battery lithium coin 3 volt 20mm - CR2032' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N189-ND.
BATTERY LITHIUM COIN 90MAH 20MM - CR2016
Order 'battery lithium coin 90mah 20mm - CR2016' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P138-ND.
BATTERY LITHIUM 25MAH PIN TYPE - BR425/BN
Order 'battery lithium 25mah pin type - BR425/BN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P140-ND.
BATTERY LITHIUM COIN 20MM W/LEGS - BR-2032/HEN
Order 'battery lithium coin 20mm w/legs - BR-2032/HEN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P196-ND.
BATTERY LITH 3V RECHARGE W/LEGS - ML-1220/F1AN
Order 'battery lith 3v recharge w/legs - ML-1220/F1AN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P295-ND.
BATT 3V LITH CAMERA - BULK PKG - CR-123A
Order 'batt 3v lith camera - bulk pkg - CR-123A' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P151-ND.
BATTERY LITH COIN 3V RECHARGE - ML-621S/DN
Order 'battery lith coin 3v recharge - ML-621S/DN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P044-ND.
BATTERY LITH COIN 3V 12.5MM VERT - VL-1220/VCN
Order 'battery lith coin 3v 12.5mm vert - VL-1220/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P080-ND.
Send this link via E-Mail
Help With This Screen
