0.2mAh Lithium Battery 1.5V Seiko Instruments TS414H-II06E
BATTERY LITHIUM 1.5V RECHARGE - TS414H-II06E - Batteries
| Digi-Key Part Number | TS414H-II06E-ND |
3600 |
1.02000 |
Extended Price
3672.00 |
| Manufacturer Part Number | TS414H-II06E | |||
| Description | BATTERY LITHIUM 1.5V RECHARGE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS414H-II06E |
| Vendor | Seiko Instruments |
| Category | Batteries |
| Battery Cell Size | Coin 4.8mm |
| Voltage - Rated | 1.5V |
| Capacity | 0.2mAh |
| Shipping Info | Due to possible restrictions, a change in ship method may be required. |
| Rechargeability | Yes |
| Termination Style | Surface Mount (SMD,SMT) |
| Size / Dimension | 0.19" Dia x 0.06" H (4.8mm x 1.5mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS414H II06E TS414HII06E |
TS414H-II06E Specification Sheet
BATTERY LITHIUM 1.5V RECHARGE - TS414H-II06E (TS414H-II06E-ND) - Batteries
Related parts 0.2mAh Lithium Battery 1.5V Seiko Instruments TS414H-II06E0.2mAh Lithium Battery 1.5V Seiko Instruments TS414H-II06E
Order 'battery lithium 1.5v recharge - TS414H-II06E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number TS414H-II06E-ND.
0.2mAh Lithium Battery 1.5V Seiko Instruments TS414H-IV01E
Order 'battery lithium 1.5v recharge - TS414H-IV01E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number TS414H-IV01E-ND.
0.2mAh Lithium Battery 1.5V Seiko Instruments TS414H-IV02E
Order 'battery lithium 1.5v recharge - TS414H-IV02E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number TS414H-IV02E-ND.
1.5mAh Lithium Battery 1.5V Seiko Instruments TS518F-FL35E
Order 'battery lithium 1.5v recharge - TS518F-FL35E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number TS518F-FL35E-ND.
1.5mAh Lithium Battery 1.5V Seiko Instruments TS518F-FL36E
Order 'battery lithium 1.5v recharge - TS518F-FL36E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number TS518F-FL36E-ND.
4.2mAh Lithium Battery 1.5V Seiko Instruments TS621F-FL11E
Order 'battery lithium 1.5v recharge - TS621F-FL11E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number TS621F-FL11E-ND.
4.2mAh Lithium Battery 1.5V Seiko Instruments TS621F-IL36E
Order 'battery lithium 1.5v recharge - TS621F-IL36E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number TS621F-IL36E-ND.
1.5mAh Lithium Battery 1.5V Seiko Instruments TS518FE-FL35E
Order 'battery lithium 1.5v recharge - TS518FE-FL35E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number TS518FE-FL35E-ND.
1.5mAh Lithium Battery 1.5V Seiko Instruments TS518FE-FL36E
Order 'battery lithium 1.5v recharge - TS518FE-FL36E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number TS518FE-FL36E-ND.
4.2mAh Lithium Battery 1.5V Seiko Instruments TS621FE-FL11E
Order 'battery lithium 1.5v recharge - TS621FE-FL11E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number TS621FE-FL11E-ND.
4.2mAh Lithium Battery 1.5V Seiko Instruments TS621FE-IL36E
Order 'battery lithium 1.5v recharge - TS621FE-IL36E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number TS621FE-IL36E-ND.
0.3mAh Lithium Battery 3V Seiko Instruments (VA) HB414-II06E
Order 'battery lithium 3v recharge - HB414-II06E' online from Digi-Key. Manufactured by Seiko Instruments (VA). Digi-Key part number 728-1040-1-ND.
0.3mAh Lithium Battery 3V Seiko Instruments HB414-II06E
Order 'battery lithium 3v recharge - HB414-II06E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1040-2-ND.
0.3mAh Lithium Battery 3V Seiko Instruments (VA) HB414-IV01E
Order 'battery lithium 3v recharge - HB414-IV01E' online from Digi-Key. Manufactured by Seiko Instruments (VA). Digi-Key part number 728-1041-1-ND.
0.3mAh Lithium Battery 3V Seiko Instruments HB414-IV01E
Order 'battery lithium 3v recharge - HB414-IV01E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1041-2-ND.
Options for 0.2mAh Lithium Battery 1.5V Seiko Instruments TS414H-II06E
Send this link via E-Mail
Help With This Screen
