POT 20 OHM 4MM CERMET TOP SMD - SM-42TW200
| Digi-Key Part Number | SM-42TW200TR-ND |
250 |
2.05200 |
Extended Price
513.00 |
| Manufacturer Part Number | SM-42TW200 | |||
| Description | POT 20 OHM 4MM CERMET TOP SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SM-42TW200 |
| Vendor | Copal Electronics |
| Category | Potentiometers, Variable Resistors |
| Mounting Type | Surface (SMD, SMT) |
| Resistance | 20.00 Ohms [Typ] |
| Adjustment Type | Top Adjust |
| Rotation | 11.0 rev [Nom] |
| Packaging | Tape & Reel |
| Tolerance | ±10% |
| Other Names |
SM 42TW200 SM42TW200 SM 42TW200TR ND SM42TW200TRND SM-42TW200TR |
SM-42TW200 Specification Sheet
POT 20 OHM 4MM CERMET TOP SMD - SM-42TW200 (SM-42TW200TR-ND)
Related parts :POT 20 OHM 4MM CERMET TOP SMD - SM-42TW200
Order 'pot 20 ohm 4mm cermet top smd - SM-42TW200' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number SM-42TW200CT-ND.
POT 20 OHM 4MM CERMET TOP SMD - SM-42TW200
Order 'pot 20 ohm 4mm cermet top smd - SM-42TW200' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number SM-42TW200DKR-ND.
POT 20 OHM 4MM CERMET TOP SMD - SM-42TW200
Order 'pot 20 ohm 4mm cermet top smd - SM-42TW200' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number SM-42TW200TR-ND.
POT 20 OHM 4MM CERMET TOP SMD - SM-42TX200
Order 'pot 20 ohm 4mm cermet top smd - SM-42TX200' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number SM-42TX200CT-ND.
POT 20 OHM 4MM CERMET TOP SMD - SM-42TX200
Order 'pot 20 ohm 4mm cermet top smd - SM-42TX200' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number SM-42TX200DKR-ND.
POT 20 OHM 4MM CERMET TOP SMD - SM-42TX200
Order 'pot 20 ohm 4mm cermet top smd - SM-42TX200' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number SM-42TX200TR-ND.
POT 20 OHM 4MM CERMET SIDE SMD - SM-42TA200
Order 'pot 20 ohm 4mm cermet side smd - SM-42TA200' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number SM-42TA200CT-ND.
POT 20 OHM 4MM CERMET SIDE SMD - SM-42TA200
Order 'pot 20 ohm 4mm cermet side smd - SM-42TA200' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number SM-42TA200DKR-ND.
POT 20 OHM 4MM CERMET SIDE SMD - SM-42TA200
Order 'pot 20 ohm 4mm cermet side smd - SM-42TA200' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number SM-42TA200TR-ND.
POT 20 OHM 4MM CERMET SIDE SMD - SM-42TB200
Order 'pot 20 ohm 4mm cermet side smd - SM-42TB200' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number SM-42TB200CT-ND.
POT 20 OHM 4MM CERMET SIDE SMD - SM-42TB200
Order 'pot 20 ohm 4mm cermet side smd - SM-42TB200' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number SM-42TB200DKR-ND.
POT 20 OHM 4MM CERMET SIDE SMD - SM-42TB200
Order 'pot 20 ohm 4mm cermet side smd - SM-42TB200' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number SM-42TB200TR-ND.
POT 10 OHM 4MM CERMET TOP SMD - SM-42TW100
Order 'pot 10 ohm 4mm cermet top smd - SM-42TW100' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number SM-42TW100CT-ND.
POT 10 OHM 4MM CERMET TOP SMD - SM-42TW100
Order 'pot 10 ohm 4mm cermet top smd - SM-42TW100' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number SM-42TW100DKR-ND.
POT 10 OHM 4MM CERMET TOP SMD - SM-42TW100
Order 'pot 10 ohm 4mm cermet top smd - SM-42TW100' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number SM-42TW100TR-ND.
Send this link via E-Mail
Help With This Screen