CAP .22UF 50V PPS FILM 2% 2416 - ECH-U1H224GX9 - Capacitors
| Digi-Key Part Number | PCF1556DKR-ND |
10 100 500 1000 |
1.29300 1.12060 .86200 .74132 |
Extended Price
12.93 112.06 431.00 741.32 |
| Manufacturer Part Number | ECH-U1H224GX9 | |||
| Description | CAP .22UF 50V PPS FILM 2% 2416 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECH-U1H224GX9 |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.22µF |
| Voltage - Rated | 50V |
| Tolerance | ±2% |
| Dielectric Material | PPS (Polyphenylene Sulphide) |
| Series | ECH-U(X) |
| Package / Case | 2416 (6041 metric) |
| Packaging | Digi-Reel® |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | General Purpose |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECH U1H224GX9 ECHU1H224GX9 PCF1556DKR ND PCF1556DKRND PCF1556DKR |
ECH-U1H224GX9 Specification Sheet
CAP .22UF 50V PPS FILM 2% 2416 - ECH-U1H224GX9 (PCF1556DKR-ND) - Capacitors
Related parts Capacitors :CAP .22UF 50V PPS FILM 2% 2416 - ECH-U1H224GX9
Order 'cap .22uf 50v pps film 2% 2416 - ECH-U1H224GX9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1556CT-ND.
CAP .22UF 50V PPS FILM 2% 2416 - ECH-U1H224GX9
Order 'cap .22uf 50v pps film 2% 2416 - ECH-U1H224GX9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1556DKR-ND.
CAP .22UF 50V PPS FILM 2% 2416 - ECH-U1H224GX9
Order 'cap .22uf 50v pps film 2% 2416 - ECH-U1H224GX9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1556TR-ND.
CAP .12UF 50V PPS FILM 2% 2416 - ECH-U1H124GX9
Order 'cap .12uf 50v pps film 2% 2416 - ECH-U1H124GX9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1553CT-ND.
CAP .12UF 50V PPS FILM 2% 2416 - ECH-U1H124GX9
Order 'cap .12uf 50v pps film 2% 2416 - ECH-U1H124GX9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1553DKR-ND.
CAP .12UF 50V PPS FILM 2% 2416 - ECH-U1H124GX9
Order 'cap .12uf 50v pps film 2% 2416 - ECH-U1H124GX9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1553TR-ND.
CAP .15UF 50V PPS FILM 2% 2416 - ECH-U1H154GX9
Order 'cap .15uf 50v pps film 2% 2416 - ECH-U1H154GX9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1554CT-ND.
CAP .15UF 50V PPS FILM 2% 2416 - ECH-U1H154GX9
Order 'cap .15uf 50v pps film 2% 2416 - ECH-U1H154GX9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1554DKR-ND.
CAP .15UF 50V PPS FILM 2% 2416 - ECH-U1H154GX9
Order 'cap .15uf 50v pps film 2% 2416 - ECH-U1H154GX9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1554TR-ND.
CAP .18UF 50V PPS FILM 2% 2416 - ECH-U1H184GX9
Order 'cap .18uf 50v pps film 2% 2416 - ECH-U1H184GX9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1555CT-ND.
CAP .18UF 50V PPS FILM 2% 2416 - ECH-U1H184GX9
Order 'cap .18uf 50v pps film 2% 2416 - ECH-U1H184GX9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1555DKR-ND.
CAP .18UF 50V PPS FILM 2% 2416 - ECH-U1H184GX9
Order 'cap .18uf 50v pps film 2% 2416 - ECH-U1H184GX9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1555TR-ND.
CAP .22UF 50V PPS FILM 5% 2416 - ECH-U1H224JX9
Order 'cap .22uf 50v pps film 5% 2416 - ECH-U1H224JX9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1565CT-ND.
CAP .22UF 50V PPS FILM 5% 2416 - ECH-U1H224JX9
Order 'cap .22uf 50v pps film 5% 2416 - ECH-U1H224JX9' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCF1565DKR-ND.
CAP .22UF 50V PPS FILM 5% 2416 - ECH-U1H224JX9
Order 'cap .22uf 50v pps film 5% 2416 - ECH-U1H224JX9' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1565TR-ND.
Send this link via E-Mail
Help With This Screen