Keywords:





Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V DF70855RD80FPV

IC SH7085 MCU FLASH 144LQFP - DF70855RD80FPV - Integrated Circuits (ICs)

Digi-Key Part Number DF70855RD80FPV-ND
Price Break
1
Unit Price
36.56000
Extended Price
36.56
Manufacturer Part NumberDF70855RD80FPV
DescriptionIC SH7085 MCU FLASH 144LQFP
Quantity Available Non-Stock
All prices are in USD

Purchase Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V DF70855RD80FPV
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V DF70855RD80FPV
Technical/Catalog InformationDF70855RD80FPV
VendorRenesas Technology America
CategoryIntegrated Circuits (ICs)
Program Memory Size512KB (512K x 8)
RAM Size32K x 8
Number of I /O100
Package / Case144-LQFP
Speed80MHz
Oscillator TypeInternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size-
Core ProcessorSH-2
Data ConvertersA/D 8x10b
Core Size32-Bit
Operating Temperature-40°C ~ 85°C
ConnectivityEBI/EMI, FIFO, I²C, SCI, SSU
PeripheralsDMA, POR, PWM, WDT
Voltage - Supply (Vcc/Vdd)3 V ~ 5.5 V
Drawing Number*
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DF70855RD80FPV
DF70855RD80FPV

DF70855RD80FPV Specification Sheet

Image of IC SH7085 MCU FLASH 144LQFP - DF70855RD80FPV

IC SH7085 MCU FLASH 144LQFP - DF70855RD80FPV (DF70855RD80FPV-ND) - Integrated Circuits (ICs)

Related parts Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V DF70855RD80FPV
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V DF70855RD80FPV
 Order 'ic sh7085 mcu flash 144lqfp - DF70855RD80FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF70855RD80FPV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V DF70854AD80FPV
 Order 'ic superh mcu flash 144lqfp - DF70854AD80FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF70854AD80FPV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V DF70854AN80FPV
 Order 'ic superh mcu flash 144lqfp - DF70854AN80FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF70854AN80FPV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V DF70855AD80FPV
 Order 'ic superh mcu flash 144lqfp - DF70855AD80FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF70855AD80FPV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V DF70855AN80FPV
 Order 'ic superh mcu flash 144lqfp - DF70855AN80FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF70855AN80FPV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V DF70855RN80FPV
 Order 'ic sh7080 mcu flash 144lqfp - DF70855RN80FPV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF70855RN80FPV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.2 V ~ 5.5 V M30865FJGP#U3
 Order 'ic m32c mcu flash 144lqfp - M30865FJGP#U3' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number M30865FJGP#U3-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) External Tray 3 V ~ 3.6 V DF2371RVFQ34V
 Order 'ic h8s/2371 mcu flash 144lqfp - DF2371RVFQ34V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2371RVFQ34V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) External Tray 3 V ~ 3.6 V DF2372RVFQ34V
 Order 'ic h8s/2372 mcu flash 144lqfp - DF2372RVFQ34V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2372RVFQ34V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) External Tray 3 V ~ 3.6 V DF2372VFQ34V
 Order 'ic h8s/2372 mcu flash 144lqfp - DF2372VFQ34V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2372VFQ34V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V DF2376VFQ33V
 Order 'ic h8s/2376 mcu flash 144lqfp - DF2376VFQ33V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2376VFQ33V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V DF2377RVFQ33V
 Order 'ic h8s mcu flash 384k 144lqfp - DF2377RVFQ33V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2377RVFQ33V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V DF2377RVFQ33WV
 Order 'ic h8s mcu flash 384k 144lqfp - DF2377RVFQ33WV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2377RVFQ33WV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V DF2377VFQ33V
 Order 'ic h8s/2377 mcu flash 144lqfp - DF2377VFQ33V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2377VFQ33V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V DF2378AVFQ34V
 Order 'ic h8s/2300 mcu flash 144lqfp - DF2378AVFQ34V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2378AVFQ34V-ND.

Options for Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V DF70855RD80FPV
Send this link via E-Mail
Help With This Screen

IC SH7085 MCU FLASH 144LQFP - DF70855RD80FPV
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SH7083 MCU FLASH 112BGA - DF70835AN80BGV Next: IC SH7146 MCU FLASH 80LQFP - DE71464RN80FPV
IC SH7085 MCU FLASH 144LQFP - DF70855RD80FPV