IC POT DIGI 4CH 64TAP 10K 24SOIC - CAT5401WI-10-T1 - Integrated Circuits (ICs)
| Digi-Key Part Number | CAT5401WI-10-T1TR-ND |
2000 |
2.15000 |
Extended Price
4300.00 |
| Manufacturer Part Number | CAT5401WI-10-T1 | |||
| Description | IC POT DIGI 4CH 64TAP 10K 24SOIC | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CAT5401WI-10-T1 |
| Vendor | Catalyst Semiconductor Inc |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 - Quad |
| Resistance In Ohms | 10K |
| Interface | SPI Serial |
| Taps | 64 |
| Package / Case | 24-SOIC |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.5 V ~ 6 V |
| Memory Type | Non-Volatile |
| Temperature Coefficient | 300 ppm/°C Typical |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CAT5401WI 10 T1 CAT5401WI10T1 CAT5401WI 10 T1TR ND CAT5401WI10T1TRND CAT5401WI-10-T1TR |
CAT5401WI-10-T1 Specification Sheet
IC POT DIGI 4CH 64TAP 10K 24SOIC - CAT5401WI-10-T1 (CAT5401WI-10-T1TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC POT DIGI 4CH 64TAP 10K 24SOIC - CAT5401WI-10-T1
Order 'ic pot digi 4ch 64tap 10k 24soic - CAT5401WI-10-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5401WI-10-T1CT-ND.
IC POT DIGI 4CH 64TAP 10K 24SOIC - CAT5401WI-10-T1
Order 'ic pot digi 4ch 64tap 10k 24soic - CAT5401WI-10-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5401WI-10-T1DKR-ND.
IC POT DIGI 4CH 64TAP 10K 24SOIC - CAT5401WI-10-T1
Order 'ic pot digi 4ch 64tap 10k 24soic - CAT5401WI-10-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5401WI-10-T1TR-ND.
IC POT DIGI 4CH 64TAP 10K 24SOIC - CAT5409WI-10-T1
Order 'ic pot digi 4ch 64tap 10k 24soic - CAT5409WI-10-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5409WI-10-T1CT-ND.
IC POT DIGI 4CH 64TAP 10K 24SOIC - CAT5409WI-10-T1
Order 'ic pot digi 4ch 64tap 10k 24soic - CAT5409WI-10-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5409WI-10-T1DKR-ND.
IC POT DIGI 4CH 64TAP 10K 24SOIC - CAT5409WI-10-T1
Order 'ic pot digi 4ch 64tap 10k 24soic - CAT5409WI-10-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5409WI-10-T1TR-ND.
IC POT DIGI 2CH 64TAP 10K 24SOIC - CAT5411WI-10-T1
Order 'ic pot digi 2ch 64tap 10k 24soic - CAT5411WI-10-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5411WI-10-T1CT-ND.
IC POT DIGI 2CH 64TAP 10K 24SOIC - CAT5411WI-10-T1
Order 'ic pot digi 2ch 64tap 10k 24soic - CAT5411WI-10-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5411WI-10-T1DKR-ND.
IC POT DIGI 2CH 64TAP 10K 24SOIC - CAT5411WI-10-T1
Order 'ic pot digi 2ch 64tap 10k 24soic - CAT5411WI-10-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5411WI-10-T1TR-ND.
IC POT DIGI 2CH 64TAP 10K 24SOIC - CAT5419WI-10-T1
Order 'ic pot digi 2ch 64tap 10k 24soic - CAT5419WI-10-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5419WI-10-T1CT-ND.
IC POT DIGI 2CH 64TAP 10K 24SOIC - CAT5419WI-10-T1
Order 'ic pot digi 2ch 64tap 10k 24soic - CAT5419WI-10-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5419WI-10-T1DKR-ND.
IC POT DIGI 2CH 64TAP 10K 24SOIC - CAT5419WI-10-T1
Order 'ic pot digi 2ch 64tap 10k 24soic - CAT5419WI-10-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5419WI-10-T1TR-ND.
IC POT W/EEPROM DUAL 10K 20TSSOP - DS1867E-10+
Order 'ic pot w/eeprom dual 10k 20tssop - DS1867E-10+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1867E-10+-ND.
IC POT W/EEPROM DUAL 10K 20TSSOP - DS1867E-10
Order 'ic pot w/eeprom dual 10k 20tssop - DS1867E-10' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1867E-10-ND.
IC POT DIG 100K 256T SPI 24SOIC - CAT5261WI-00-T1
Order 'ic pot dig 100k 256t spi 24soic - CAT5261WI-00-T1' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5261WI-00-T1-ND.
Send this link via E-Mail
Help With This Screen