Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC POT DIGITL 100K 32TAP SOT23-5 - CAT5118TBI-00-T3 - Integrated Circuits (ICs)

Digi-Key Part Number CAT5118TBI-00-T3DKR-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.07000
.82520
.74250
.62700
.56100
.49500
Extended Price
1.07
20.63
74.25
156.75
280.50
495.00
Manufacturer Part NumberCAT5118TBI-00-T3
DescriptionIC POT DIGITL 100K 32TAP SOT23-5
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCAT5118TBI-00-T3
VendorCatalyst Semiconductor Inc (VA)
CategoryIntegrated Circuits (ICs)
Number of Circuits1 - Single
Resistance In Ohms100K
Interface2-Wire Serial, Up/Down
Taps32
Package / CaseSOT-23-5
PackagingDigi-Reel®
Voltage - Supply2.7 V ~ 5.5 V
Memory TypeVolatile
Temperature Coefficient200 ppm/°C Typical
Operating Temperature-40°C ~ 85°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CAT5118TBI 00 T3
CAT5118TBI00T3
CAT5118TBI 00 T3DKR ND
CAT5118TBI00T3DKRND
CAT5118TBI-00-T3DKR

CAT5118TBI-00-T3 Specification Sheet

Image of IC POT DIGITL 100K 32TAP SOT23-5 - CAT5118TBI-00-T3

IC POT DIGITL 100K 32TAP SOT23-5 - CAT5118TBI-00-T3 (CAT5118TBI-00-T3DKR-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC POT DIGITL 100K 32TAP SOT23-5 - CAT5118TBI-00-T3
 Order 'ic pot digitl 100k 32tap sot23-5 - CAT5118TBI-00-T3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5118TBI-00-T3CT-ND.
IC POT DIGITL 100K 32TAP SOT23-5 - CAT5118TBI-00-T3
 Order 'ic pot digitl 100k 32tap sot23-5 - CAT5118TBI-00-T3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5118TBI-00-T3DKR-ND.
IC POT DIGITL 100K 32TAP SOT23-5 - CAT5118TBI-00-T3
 Order 'ic pot digitl 100k 32tap sot23-5 - CAT5118TBI-00-T3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5118TBI-00-T3TR-ND.
IC POT DIGITL 100K 32TAP SOT23-6 - CAT5110TBI-00-T3
 Order 'ic pot digitl 100k 32tap sot23-6 - CAT5110TBI-00-T3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5110TBI-00-T3CT-ND.
IC POT DIGITL 100K 32TAP SOT23-6 - CAT5110TBI-00-T3
 Order 'ic pot digitl 100k 32tap sot23-6 - CAT5110TBI-00-T3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5110TBI-00-T3DKR-ND.
IC POT DIGITL 100K 32TAP SOT23-6 - CAT5110TBI-00-T3
 Order 'ic pot digitl 100k 32tap sot23-6 - CAT5110TBI-00-T3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5110TBI-00-T3TR-ND.
IC POT DIGITL 50K 32TAP SOT23-5 - CAT5118TBI-50-GT3
 Order 'ic pot digitl 50k 32tap sot23-5 - CAT5118TBI-50-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5118TBI-50-GT3CT-ND.
IC POT DIGITL 50K 32TAP SOT23-5 - CAT5118TBI-50-GT3
 Order 'ic pot digitl 50k 32tap sot23-5 - CAT5118TBI-50-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5118TBI-50-GT3DKR-ND.
IC POT DIGITL 50K 32TAP SOT23-5 - CAT5118TBI-50-GT3
 Order 'ic pot digitl 50k 32tap sot23-5 - CAT5118TBI-50-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5118TBI-50-GT3TR-ND.
IC POT DIGITL 100K 32TAP SOT23-6 - CAT5119TBI-00-GT3
 Order 'ic pot digitl 100k 32tap sot23-6 - CAT5119TBI-00-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5119TBI-00-GT3CT-ND.
IC POT DIGITL 100K 32TAP SOT23-6 - CAT5119TBI-00-GT3
 Order 'ic pot digitl 100k 32tap sot23-6 - CAT5119TBI-00-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5119TBI-00-GT3DKR-ND.
IC POT DIGITL 100K 32TAP SOT23-6 - CAT5119TBI-00-GT3
 Order 'ic pot digitl 100k 32tap sot23-6 - CAT5119TBI-00-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5119TBI-00-GT3TR-ND.
IC POT DIG 100K 32TAP SOT23-5 - CAT5123TBI-00-GT3
 Order 'ic pot dig 100k 32tap sot23-5 - CAT5123TBI-00-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5123TBI-00-GT3-ND.
IC POT DIG 100K 32TAP SOT23-5 - CAT5126TBI-00-GT3
 Order 'ic pot dig 100k 32tap sot23-5 - CAT5126TBI-00-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5126TBI-00-GT3-ND.
IC POT DIGITL 50K 32TAP SOT23-6 - CAT5110TBI-50-T3
 Order 'ic pot digitl 50k 32tap sot23-6 - CAT5110TBI-50-T3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5110TBI-50-T3CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC POT DIGITL 100K 32TAP SOT23-5 - CAT5118TBI-00-T3 Next: IC POT DIGITL 100K 32TAP SOT23-5 - CAT5118TBI-00-T3