IC POT DIGITL 10K 32TAP 8SOIC - CAT5112VI-10-T3 - Integrated Circuits (ICs)
| Digi-Key Part Number | CAT5112VI-10-T3TR-ND |
2000 |
.75000 |
Extended Price
1500.00 |
| Manufacturer Part Number | CAT5112VI-10-T3 | |||
| Description | IC POT DIGITL 10K 32TAP 8SOIC | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CAT5112VI-10-T3 |
| Vendor | Catalyst Semiconductor Inc |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 - Single |
| Resistance In Ohms | 10K |
| Interface | Up/Down |
| Taps | 32 |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.5 V ~ 6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CAT5112VI 10 T3 CAT5112VI10T3 CAT5112VI 10 T3TR ND CAT5112VI10T3TRND CAT5112VI-10-T3TR |
CAT5112VI-10-T3 Specification Sheet
IC POT DIGITL 10K 32TAP 8SOIC - CAT5112VI-10-T3 (CAT5112VI-10-T3TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC POT DIGITL 10K 32TAP 8SOIC - CAT5112VI-10-T3
Order 'ic pot digitl 10k 32tap 8soic - CAT5112VI-10-T3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5112VI-10-T3CT-ND.
IC POT DIGITL 10K 32TAP 8SOIC - CAT5112VI-10-T3
Order 'ic pot digitl 10k 32tap 8soic - CAT5112VI-10-T3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5112VI-10-T3DKR-ND.
IC POT DIGITL 10K 32TAP 8SOIC - CAT5112VI-10-T3
Order 'ic pot digitl 10k 32tap 8soic - CAT5112VI-10-T3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5112VI-10-T3TR-ND.
IC POT DIGITL 10K 100TAP 8SOIC - CAT5111VI-10-T3
Order 'ic pot digitl 10k 100tap 8soic - CAT5111VI-10-T3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5111VI-10-T3CT-ND.
IC POT DIGITL 10K 100TAP 8SOIC - CAT5111VI-10-T3
Order 'ic pot digitl 10k 100tap 8soic - CAT5111VI-10-T3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5111VI-10-T3DKR-ND.
IC POT DIGITL 10K 100TAP 8SOIC - CAT5111VI-10-T3
Order 'ic pot digitl 10k 100tap 8soic - CAT5111VI-10-T3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5111VI-10-T3TR-ND.
IC POT DIGITL 10K 100TAP 8SOIC - CAT5113VI-10-T3
Order 'ic pot digitl 10k 100tap 8soic - CAT5113VI-10-T3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5113VI-10-T3CT-ND.
IC POT DIGITL 10K 100TAP 8SOIC - CAT5113VI-10-T3
Order 'ic pot digitl 10k 100tap 8soic - CAT5113VI-10-T3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5113VI-10-T3DKR-ND.
IC POT DIGITL 10K 100TAP 8SOIC - CAT5113VI-10-T3
Order 'ic pot digitl 10k 100tap 8soic - CAT5113VI-10-T3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5113VI-10-T3TR-ND.
IC POT DIGITL 10K 32TAP 8SOIC - CAT5114VI-10-TE13
Order 'ic pot digitl 10k 32tap 8soic - CAT5114VI-10-TE13' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5114VI-10-TE13CT-ND.
IC POT DIGITL 10K 32TAP 8SOIC - CAT5114VI-10-TE13
Order 'ic pot digitl 10k 32tap 8soic - CAT5114VI-10-TE13' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5114VI-10-TE13DKR-ND.
IC POT DIGITL 10K 32TAP 8SOIC - CAT5114VI-10-TE13
Order 'ic pot digitl 10k 32tap 8soic - CAT5114VI-10-TE13' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5114VI-10-TE13TR-ND.
IC POT DIGITL 10K 32TAP 8MSOP - CAT5127ZI-10-T3
Order 'ic pot digitl 10k 32tap 8msop - CAT5127ZI-10-T3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5127ZI-10-T3CT-ND.
IC POT DIGITL 10K 32TAP 8MSOP - CAT5127ZI-10-T3
Order 'ic pot digitl 10k 32tap 8msop - CAT5127ZI-10-T3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5127ZI-10-T3DKR-ND.
IC POT DIGITL 10K 32TAP 8MSOP - CAT5127ZI-10-T3
Order 'ic pot digitl 10k 32tap 8msop - CAT5127ZI-10-T3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5127ZI-10-T3TR-ND.
Send this link via E-Mail
Help With This Screen