IC POT DIGITL 100K 32TAP SOT23-6 - CAT5110TBI-00-T3 - Integrated Circuits (ICs)
| Digi-Key Part Number | CAT5110TBI-00-T3DKR-ND |
1 25 100 250 500 1000 |
1.07000 .82520 .74250 .62700 .56100 .49500 |
Extended Price
1.07 20.63 74.25 156.75 280.50 495.00 |
| Manufacturer Part Number | CAT5110TBI-00-T3 | |||
| Description | IC POT DIGITL 100K 32TAP SOT23-6 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CAT5110TBI-00-T3 |
| Vendor | Catalyst Semiconductor Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 - Single |
| Resistance In Ohms | 100K |
| Interface | 2-Wire Serial, Up/Down |
| Taps | 32 |
| Package / Case | SOT-23-6 |
| Packaging | Digi-Reel® |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Memory Type | Volatile |
| Temperature Coefficient | 200 ppm/°C Typical |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CAT5110TBI 00 T3 CAT5110TBI00T3 CAT5110TBI 00 T3DKR ND CAT5110TBI00T3DKRND CAT5110TBI-00-T3DKR |
CAT5110TBI-00-T3 Specification Sheet
IC POT DIGITL 100K 32TAP SOT23-6 - CAT5110TBI-00-T3 (CAT5110TBI-00-T3DKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC POT DIGITL 100K 32TAP SOT23-6 - CAT5110TBI-00-T3
Order 'ic pot digitl 100k 32tap sot23-6 - CAT5110TBI-00-T3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5110TBI-00-T3CT-ND.
IC POT DIGITL 100K 32TAP SOT23-6 - CAT5110TBI-00-T3
Order 'ic pot digitl 100k 32tap sot23-6 - CAT5110TBI-00-T3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5110TBI-00-T3DKR-ND.
IC POT DIGITL 100K 32TAP SOT23-6 - CAT5110TBI-00-T3
Order 'ic pot digitl 100k 32tap sot23-6 - CAT5110TBI-00-T3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5110TBI-00-T3TR-ND.
IC POT DIGITL 50K 32TAP SOT23-6 - CAT5110TBI-50-T3
Order 'ic pot digitl 50k 32tap sot23-6 - CAT5110TBI-50-T3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5110TBI-50-T3CT-ND.
IC POT DIGITL 50K 32TAP SOT23-6 - CAT5110TBI-50-T3
Order 'ic pot digitl 50k 32tap sot23-6 - CAT5110TBI-50-T3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5110TBI-50-T3DKR-ND.
IC POT DIGITL 50K 32TAP SOT23-6 - CAT5110TBI-50-T3
Order 'ic pot digitl 50k 32tap sot23-6 - CAT5110TBI-50-T3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5110TBI-50-T3TR-ND.
IC POT DIGITL 100K 32TAP SOT23-5 - CAT5118TBI-00-T3
Order 'ic pot digitl 100k 32tap sot23-5 - CAT5118TBI-00-T3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5118TBI-00-T3CT-ND.
IC POT DIGITL 100K 32TAP SOT23-5 - CAT5118TBI-00-T3
Order 'ic pot digitl 100k 32tap sot23-5 - CAT5118TBI-00-T3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5118TBI-00-T3DKR-ND.
IC POT DIGITL 100K 32TAP SOT23-5 - CAT5118TBI-00-T3
Order 'ic pot digitl 100k 32tap sot23-5 - CAT5118TBI-00-T3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5118TBI-00-T3TR-ND.
IC POT DIGITL 100K 32TAP SOT23-6 - CAT5119TBI-00-GT3
Order 'ic pot digitl 100k 32tap sot23-6 - CAT5119TBI-00-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5119TBI-00-GT3CT-ND.
IC POT DIGITL 100K 32TAP SOT23-6 - CAT5119TBI-00-GT3
Order 'ic pot digitl 100k 32tap sot23-6 - CAT5119TBI-00-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5119TBI-00-GT3DKR-ND.
IC POT DIGITL 100K 32TAP SOT23-6 - CAT5119TBI-00-GT3
Order 'ic pot digitl 100k 32tap sot23-6 - CAT5119TBI-00-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5119TBI-00-GT3TR-ND.
IC POT DIGITL 50K 32TAP SOT23-6 - CAT5119TBI-50-GT3
Order 'ic pot digitl 50k 32tap sot23-6 - CAT5119TBI-50-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5119TBI-50-GT3CT-ND.
IC POT DIGITL 50K 32TAP SOT23-6 - CAT5119TBI-50-GT3
Order 'ic pot digitl 50k 32tap sot23-6 - CAT5119TBI-50-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5119TBI-50-GT3DKR-ND.
IC POT DIGITL 50K 32TAP SOT23-6 - CAT5119TBI-50-GT3
Order 'ic pot digitl 50k 32tap sot23-6 - CAT5119TBI-50-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5119TBI-50-GT3TR-ND.
Send this link via E-Mail
Help With This Screen