IC CHARGE PUMP 4CH LED DRV 16TQF - CAT3604HV4-T2 - Integrated Circuits (ICs)
ON Semiconductor (VA) Led Driver Integrated Circuit (ics) Backlight, White LED Digi-Reel® 30mA 3 V ~ 5.5 V CAT3604HV4-T2
| Digi-Key Part Number | CAT3604HV4-T2DKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CAT3604HV4-T2 | |||
| Description | IC CHARGE PUMP 4CH LED DRV 16TQF | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CAT3604HV4-T2 |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-TQFN |
| Packaging | Digi-Reel® |
| Current - Output / Channel | 30mA |
| Number of Outputs | 4 |
| Type | Backlight, White LED |
| Voltage - Supply | 3 V ~ 5.5 V |
| Voltage - Output | 7V |
| Topology | Switched Capacitor (Charge Pump) |
| Frequency | 1MHz |
| Operating Temperature | -40°C ~ 85°C |
| Efficiency | 93% |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CAT3604HV4 T2 CAT3604HV4T2 CAT3604HV4 T2DKR ND CAT3604HV4T2DKRND CAT3604HV4-T2DKR |
CAT3604HV4-T2 Specification Sheet
IC CHARGE PUMP 4CH LED DRV 16TQF - CAT3604HV4-T2 (CAT3604HV4-T2DKR-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor (VA) Led Driver Integrated Circuit (ics) Backlight, White LED Digi-Reel® 30mA 3 V ~ 5.5 V CAT3604HV4-T2IC CHARGE PUMP 4CH LED DRV 16TQF - CAT3604HV4-T2
Order 'ic charge pump 4ch led drv 16tqf - CAT3604HV4-T2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT3604HV4-T2DKR-ND.
IC CHARGE PUMP ADJ LED DRV 8MSOP - CAT3200ZI-TE7
Order 'ic charge pump adj led drv 8msop - CAT3200ZI-TE7' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT3200ZI-TE7CT-ND.
IC CHARGE PUMP ADJ LED DRV 8MSOP - CAT3200ZI-TE7
Order 'ic charge pump adj led drv 8msop - CAT3200ZI-TE7' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT3200ZI-TE7DKR-ND.
IC CHARGEPUMP 4CH LED DRV 16TQFN - CAT3604HV4-T2
Order 'ic chargepump 4ch led drv 16tqfn - CAT3604HV4-T2' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT3604HV4-T2TR-ND.
IC CHARGE PUMP REG FLOAT 8-SOIC - NIS6201DR2G
Order 'ic charge pump reg float 8-soic - NIS6201DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NIS6201DR2G-ND.
IC CHRGE PUMP ADJ LED DR SOT23-6 - CAT3200TDI-TE7
Order 'ic chrge pump adj led dr sot23-6 - CAT3200TDI-TE7' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT3200TDI-TE7CT-ND.
IC CHRGE PUMP ADJ LED DR SOT23-6 - CAT3200TDI-TE7
Order 'ic chrge pump adj led dr sot23-6 - CAT3200TDI-TE7' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT3200TDI-TE7DKR-ND.
IC CHARGE PUMP 5V 30MA 8WLCSP - FAN5665UCX
Order 'ic charge pump 5v 30ma 8wlcsp - FAN5665UCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5665UCXCT-ND.
IC CHARGE PUMP 5V 30MA 8WLCSP - FAN5665UCX
Order 'ic charge pump 5v 30ma 8wlcsp - FAN5665UCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5665UCXDKR-ND.
IC CHARGE PUMP 5V 30MA 8WLCSP - FAN5665UCX
Order 'ic charge pump 5v 30ma 8wlcsp - FAN5665UCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5665UCXTR-ND.
IC CHARGE PUMP 6-SON - TPS60151DRVR
Order 'ic charge pump 6-son - TPS60151DRVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25279-1-ND.
IC CHARGE PUMP 6-SON - TPS60151DRVR
Order 'ic charge pump 6-son - TPS60151DRVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25279-2-ND.
IC CHARGE PUMP 6-SON - TPS60151DRVR
Order 'ic charge pump 6-son - TPS60151DRVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25279-6-ND.
IC CHARG PUMP W/REG 3.3V 6-DFN - LTC3204BEDC-3.3#TRM
Order 'ic charg pump w/reg 3.3v 6-dfn - LTC3204BEDC-3.3#TRM' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC3204BEDC-3.3#TRM-ND.
IC CHARG PUMP W/REG 3.3V 6-DFN - LTC3204BEDC-3.3#TRMPBF
Order 'ic charg pump w/reg 3.3v 6-dfn - LTC3204BEDC-3.3#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC3204BEDC-3.3#TRMPBFCT-ND.
Options for ON Semiconductor (VA) Led Driver Integrated Circuit (ics) Backlight, White LED Digi-Reel® 30mA 3 V ~ 5.5 V CAT3604HV4-T2
Send this link via E-Mail
Help With This Screen
