Keywords:





IC EEPROM 16KBIT 400KHZ 8DIP - CAT24C16LI-G - Integrated Circuits (ICs)

Digi-Key Part Number CAT24C16LI-G-ND
Price Break
1
25
100
250
500
1000
2500
5000
Unit Price
.75000
.66640
.58050
.49452
.43000
.33325
.30100
.28595
Extended Price
0.75
16.66
58.05
123.63
215.00
333.25
752.50
1429.75
Manufacturer Part NumberCAT24C16LI-G
DescriptionIC EEPROM 16KBIT 400KHZ 8DIP
Quantity Available 432
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCAT24C16LI-G
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size16K (2K x 8)
Speed100kHz, 400kHz
InterfaceI²C, 2-Wire Serial
Package / Case8-DIP
PackagingTube
Voltage - Supply1.8 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Format - MemoryEEPROMs - Serial
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CAT24C16LI G
CAT24C16LIG

CAT24C16LI-G Specification Sheet

Image of IC EEPROM 16KBIT 400KHZ 8DIP - CAT24C16LI-G

IC EEPROM 16KBIT 400KHZ 8DIP - CAT24C16LI-G (CAT24C16LI-G-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC EEPROM 16KBIT 400KHZ 8DIP - CAT24C16LI-G
 Order 'ic eeprom 16kbit 400khz 8dip - CAT24C16LI-G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CAT24C16LI-G-ND.
IC EEPROM 16KBIT 400KHZ 8DIP - BR24L16-W
 Order 'ic eeprom 16kbit 400khz 8dip - BR24L16-W' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BR24L16-W-ND.
IC EEPROM 16KBIT 400KHZ 8DIP - NM24C16EN
 Order 'ic eeprom 16kbit 400khz 8dip - NM24C16EN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM24C16EN-ND.
IC EEPROM 16KBIT 400KHZ 8DIP - NM24C16N
 Order 'ic eeprom 16kbit 400khz 8dip - NM24C16N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM24C16N-ND.
IC EEPROM 16KBIT 400KHZ 8DIP - PCF85116-3P/01,112
 Order 'ic eeprom 16kbit 400khz 8dip - PCF85116-3P/01,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCF85116-3P/01,112-ND.
IC EEPROM 16KBIT 400KHZ 8DIP - CAT24C164LI-G
 Order 'ic eeprom 16kbit 400khz 8dip - CAT24C164LI-G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CAT24C164LI-G-ND.
IC EEPROM 16KBIT 400KHZ 8DIP - 24AA16-I/P
 Order 'ic eeprom 16kbit 400khz 8dip - 24AA16-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA16-I/P-ND.
IC EEPROM 16KBIT 400KHZ 8DIP - 24AA16/P
 Order 'ic eeprom 16kbit 400khz 8dip - 24AA16/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA16/P-ND.
IC EEPROM 16KBIT 400KHZ 8DIP - 24LC164-I/P
 Order 'ic eeprom 16kbit 400khz 8dip - 24LC164-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC164-I/P-ND.
IC EEPROM 16KBIT 400KHZ 8DIP - 24LC164/P
 Order 'ic eeprom 16kbit 400khz 8dip - 24LC164/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC164/P-ND.
IC EEPROM 16KBIT 400KHZ 8DIP - 24LC16B-E/P
 Order 'ic eeprom 16kbit 400khz 8dip - 24LC16B-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC16B-E/P-ND.
IC EEPROM 16KBIT 400KHZ 8DIP - 24LC16B-I/P
 Order 'ic eeprom 16kbit 400khz 8dip - 24LC16B-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC16B-I/P-ND.
IC EEPROM 16KBIT 400KHZ 8DIP - 24LC16B/P
 Order 'ic eeprom 16kbit 400khz 8dip - 24LC16B/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC16B/P-ND.
IC EEPROM 16KBIT 400KHZ 8DIP - 24LC174-I/P
 Order 'ic eeprom 16kbit 400khz 8dip - 24LC174-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC174-I/P-ND.
IC EEPROM 16KBIT 400KHZ 8DIP - 24LC174/P
 Order 'ic eeprom 16kbit 400khz 8dip - 24LC174/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC174/P-ND.

Send this link via E-Mail
Help With This Screen

IC EEPROM 16KBIT 400KHZ 8DIP - CAT24C16LI-G
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC EEPROM 16KBIT 400KHZ 8DIP - CAT24C164LI-G Next: IC EEPROM 16KBIT 400KHZ 8DIP - M24C16-BN6
IC EEPROM 16KBIT 400KHZ 8DIP - CAT24C16LI-G