Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC EEPROM SERIAL 4K I2C 8-TSSOP - CAT24C04YI-GT3 - Integrated Circuits (ICs)

Digi-Key Part Number CAT24C04YI-GT3CT-ND
Price Break
1
25
100
250
500
1000
Unit Price
.62000
.47520
.42750
.36100
.32300
.28500
Extended Price
0.62
11.88
42.75
90.25
161.50
285.00
Manufacturer Part NumberCAT24C04YI-GT3
DescriptionIC EEPROM SERIAL 4K I2C 8-TSSOP
Quantity Available 5361
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCAT24C04YI-GT3
VendorCatalyst Semiconductor Inc (VA)
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size4K (512 x 8)
Speed100kHz, 400kHz
InterfaceI²C, 2-Wire Serial
Package / Case8-TSSOP
PackagingCut Tape (CT)
Voltage - Supply1.8 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CAT24C04YI GT3
CAT24C04YIGT3
CAT24C04YI GT3CT ND
CAT24C04YIGT3CTND
CAT24C04YI-GT3CT

CAT24C04YI-GT3 Specification Sheet

Image of IC EEPROM SERIAL 4K I2C 8-TSSOP - CAT24C04YI-GT3

IC EEPROM SERIAL 4K I2C 8-TSSOP - CAT24C04YI-GT3 (CAT24C04YI-GT3CT-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC EEPROM SERIAL 4K I2C 8-TSSOP - CAT24C04YI-GT3
 Order 'ic eeprom serial 4k i2c 8-tssop - CAT24C04YI-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT24C04YI-GT3CT-ND.
IC EEPROM SERIAL 4K I2C 8-TSSOP - CAT24C04YI-GT3
 Order 'ic eeprom serial 4k i2c 8-tssop - CAT24C04YI-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT24C04YI-GT3DKR-ND.
IC EEPROM SERIAL 4K I2C 8-TSSOP - CAT24C04YI-GT3
 Order 'ic eeprom serial 4k i2c 8-tssop - CAT24C04YI-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT24C04YI-GT3TR-ND.
IC EEPROM SERIAL 4K I2C 8-TSSOP - CAT24C05YI-GT3
 Order 'ic eeprom serial 4k i2c 8-tssop - CAT24C05YI-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT24C05YI-GT3CT-ND.
IC EEPROM SERIAL 4K I2C 8-TSSOP - CAT24C05YI-GT3
 Order 'ic eeprom serial 4k i2c 8-tssop - CAT24C05YI-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT24C05YI-GT3DKR-ND.
IC EEPROM SERIAL 4K I2C 8-TSSOP - CAT24C05YI-GT3
 Order 'ic eeprom serial 4k i2c 8-tssop - CAT24C05YI-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT24C05YI-GT3TR-ND.
IC EEPROM SERIAL 2K I2C 8-TSSOP - CAT24C02YI-GT3
 Order 'ic eeprom serial 2k i2c 8-tssop - CAT24C02YI-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT24C02YI-GT3CT-ND.
IC EEPROM SERIAL 2K I2C 8-TSSOP - CAT24C02YI-GT3
 Order 'ic eeprom serial 2k i2c 8-tssop - CAT24C02YI-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT24C02YI-GT3DKR-ND.
IC EEPROM SERIAL 2K I2C 8-TSSOP - CAT24C02YI-GT3
 Order 'ic eeprom serial 2k i2c 8-tssop - CAT24C02YI-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT24C02YI-GT3TR-ND.
IC EEPROM SERIAL 2K I2C 8-TSSOP - CAT24C03YI-GT3
 Order 'ic eeprom serial 2k i2c 8-tssop - CAT24C03YI-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT24C03YI-GT3CT-ND.
IC EEPROM SERIAL 2K I2C 8-TSSOP - CAT24C03YI-GT3
 Order 'ic eeprom serial 2k i2c 8-tssop - CAT24C03YI-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT24C03YI-GT3DKR-ND.
IC EEPROM SERIAL 2K I2C 8-TSSOP - CAT24C03YI-GT3
 Order 'ic eeprom serial 2k i2c 8-tssop - CAT24C03YI-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT24C03YI-GT3TR-ND.
IC EEPROM SERIAL 4K I2C 8-SOIC - CAT24C05WI-GT3
 Order 'ic eeprom serial 4k i2c 8-soic - CAT24C05WI-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT24C05WI-GT3CT-ND.
IC EEPROM SERIAL 4K I2C 8-SOIC - CAT24C05WI-GT3
 Order 'ic eeprom serial 4k i2c 8-soic - CAT24C05WI-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT24C05WI-GT3DKR-ND.
IC EEPROM SERIAL 4K I2C 8-SOIC - CAT24C05WI-GT3
 Order 'ic eeprom serial 4k i2c 8-soic - CAT24C05WI-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT24C05WI-GT3TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC EEPROM SERIAL 4K I2C 8-SOIC - CAT24C05WI-GT3 Next: IC EEPROM SERIAL 4K I2C 8-TSSOP - CAT24C04YI-GT3