IC EEPROM 2KBIT 400KHZ 8TSSOP - CAT24C03YI-GT3 - Integrated Circuits (ICs)
| Digi-Key Part Number | CAT24C03YI-GT3CT-ND |
1 25 100 250 500 1000 |
.60000 .51000 .45000 .42000 .37500 .30000 |
Extended Price
0.60 12.75 45.00 105.00 187.50 300.00 |
| Manufacturer Part Number | CAT24C03YI-GT3 | |||
| Description | IC EEPROM 2KBIT 400KHZ 8TSSOP | |||
| Quantity Available | 11491 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CAT24C03YI-GT3 |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 2K (256 x 8) |
| Speed | 100kHz, 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-TSSOP |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CAT24C03YI GT3 CAT24C03YIGT3 CAT24C03YI GT3CT ND CAT24C03YIGT3CTND CAT24C03YI-GT3CT |
CAT24C03YI-GT3 Specification Sheet
IC EEPROM 2KBIT 400KHZ 8TSSOP - CAT24C03YI-GT3 (CAT24C03YI-GT3CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM 2KBIT 400KHZ 8TSSOP - CAT24C03YI-GT3
Order 'ic eeprom 2kbit 400khz 8tssop - CAT24C03YI-GT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT24C03YI-GT3CT-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - CAT24C03YI-GT3
Order 'ic eeprom 2kbit 400khz 8tssop - CAT24C03YI-GT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT24C03YI-GT3DKR-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - CAT24C03YI-GT3
Order 'ic eeprom 2kbit 400khz 8tssop - CAT24C03YI-GT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CAT24C03YI-GT3TR-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - CAT24C02YI-GT3
Order 'ic eeprom 2kbit 400khz 8tssop - CAT24C02YI-GT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT24C02YI-GT3CT-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - CAT24C02YI-GT3
Order 'ic eeprom 2kbit 400khz 8tssop - CAT24C02YI-GT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT24C02YI-GT3DKR-ND.
IC EEPROM 2KBIT 400KHZ 8TSSOP - CAT24C02YI-GT3
Order 'ic eeprom 2kbit 400khz 8tssop - CAT24C02YI-GT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CAT24C02YI-GT3TR-ND.
IC EEPROM 2KBIT 400KHZ 8SOIC - CAT24C02WI-GT3
Order 'ic eeprom 2kbit 400khz 8soic - CAT24C02WI-GT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT24C02WI-GT3CT-ND.
IC EEPROM 2KBIT 400KHZ 8SOIC - CAT24C02WI-GT3
Order 'ic eeprom 2kbit 400khz 8soic - CAT24C02WI-GT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT24C02WI-GT3DKR-ND.
IC EEPROM 4KBIT 400KHZ 8TSSOP - CAT24C04YI-GT3
Order 'ic eeprom 4kbit 400khz 8tssop - CAT24C04YI-GT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT24C04YI-GT3CT-ND.
IC EEPROM 4KBIT 400KHZ 8TSSOP - CAT24C04YI-GT3
Order 'ic eeprom 4kbit 400khz 8tssop - CAT24C04YI-GT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT24C04YI-GT3DKR-ND.
IC EEPROM 4KBIT 400KHZ 8TSSOP - CAT24C05YI-GT3
Order 'ic eeprom 4kbit 400khz 8tssop - CAT24C05YI-GT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT24C05YI-GT3CT-ND.
IC EEPROM 4KBIT 400KHZ 8TSSOP - CAT24C05YI-GT3
Order 'ic eeprom 4kbit 400khz 8tssop - CAT24C05YI-GT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT24C05YI-GT3DKR-ND.
IC EEPROM 8KBIT 400KHZ 8TSSOP - CAT24C08YI-GT3
Order 'ic eeprom 8kbit 400khz 8tssop - CAT24C08YI-GT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT24C08YI-GT3CT-ND.
IC EEPROM 8KBIT 400KHZ 8TSSOP - CAT24C08YI-GT3
Order 'ic eeprom 8kbit 400khz 8tssop - CAT24C08YI-GT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT24C08YI-GT3DKR-ND.
IC EEPROM 16KBIT 400KHZ 8TSSOP - CAT24C16YI-GT3
Order 'ic eeprom 16kbit 400khz 8tssop - CAT24C16YI-GT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CAT24C16YI-GT3CT-ND.
Send this link via E-Mail
Help With This Screen
