CONN EDGECARD 100POS .100 EXTEND - ABC50DRYH-S13 - Connectors
| Digi-Key Part Number | ABC50DRYH-S13-ND |
10 |
21.64500 |
Extended Price
216.45 |
| Manufacturer Part Number | ABC50DRYH-S13 | |||
| Description | CONN EDGECARD 100POS .100 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABC50DRYH-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABC50DRYH S13 ABC50DRYHS13 |
ABC50DRYH-S13 Specification Sheet
CONN EDGECARD 100POS .100 EXTEND - ABC50DRYH-S13 (ABC50DRYH-S13-ND) - Connectors
Related parts Connectors :CONN EDGECARD 100POS .100 EXTEND - ABC50DRYH-S13
Order 'conn edgecard 100pos .100 extend - ABC50DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRYH-S13-ND.
CONN EDGECARD 100POS .100 EXTEND - ABC50DRTI-S13
Order 'conn edgecard 100pos .100 extend - ABC50DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTI-S13-ND.
CONN EDGECARD 100POS .100 EXTEND - ABC50DRTN-S13
Order 'conn edgecard 100pos .100 extend - ABC50DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTN-S13-ND.
CONN EDGECARD 100POS .100 EXTEND - ABC50DRTS-S13
Order 'conn edgecard 100pos .100 extend - ABC50DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTS-S13-ND.
CONN EDGECARD 100POS .100 EXTEND - ABC50DRYI-S13
Order 'conn edgecard 100pos .100 extend - ABC50DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRYI-S13-ND.
CONN EDGECARD 100POS .100 EXTEND - ABC50DRYN-S13
Order 'conn edgecard 100pos .100 extend - ABC50DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRYN-S13-ND.
CONN EDGECARD 100POS .100 EXTEND - ACC50DRTI-S13
Order 'conn edgecard 100pos .100 extend - ACC50DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRTI-S13-ND.
CONN EDGECARD 100POS .100 EXTEND - ACC50DRTN-S13
Order 'conn edgecard 100pos .100 extend - ACC50DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRTN-S13-ND.
CONN EDGECARD 100POS .100 EXTEND - ACC50DRTS-S13
Order 'conn edgecard 100pos .100 extend - ACC50DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRTS-S13-ND.
CONN EDGECARD 100POS .100 EXTEND - ACC50DRYH-S13
Order 'conn edgecard 100pos .100 extend - ACC50DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRYH-S13-ND.
CONN EDGECARD 100POS .100 EXTEND - ACC50DRYI-S13
Order 'conn edgecard 100pos .100 extend - ACC50DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRYI-S13-ND.
CONN EDGECARD 100POS .100 EXTEND - ACC50DRYN-S13
Order 'conn edgecard 100pos .100 extend - ACC50DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRYN-S13-ND.
CONN EDGECARD 100POS .100 EXTEND - AMC50DREF-S13
Order 'conn edgecard 100pos .100 extend - AMC50DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC50DREF-S13-ND.
CONN EDGECARD 100POS .100 EXTEND - AMC50DREH-S13
Order 'conn edgecard 100pos .100 extend - AMC50DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC50DREH-S13-ND.
CONN EDGECARD 100POS .100 EXTEND - AMC50DREI-S13
Order 'conn edgecard 100pos .100 extend - AMC50DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC50DREI-S13-ND.
Send this link via E-Mail
Help With This Screen
