CONN EDGECARD 100PS .100 DIP SLD - ABC50DRXN - Connectors
| Digi-Key Part Number | ABC50DRXN-ND |
10 |
17.98500 |
Extended Price
179.85 |
| Manufacturer Part Number | ABC50DRXN | |||
| Description | CONN EDGECARD 100PS .100 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABC50DRXN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABC50DRXN ABC50DRXN |
ABC50DRXN Specification Sheet
CONN EDGECARD 100PS .100 DIP SLD - ABC50DRXN (ABC50DRXN-ND) - Connectors
Related parts Connectors :CONN EDGECARD 100PS .100 DIP SLD - ABC50DRXN
Order 'conn edgecard 100ps .100 dip sld - ABC50DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRXN-ND.
CONN EDGECARD 100PS .100 DIP SLD - ABC50DRTF
Order 'conn edgecard 100ps .100 dip sld - ABC50DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTF-ND.
CONN EDGECARD 100PS .100 DIP SLD - ABC50DRTH
Order 'conn edgecard 100ps .100 dip sld - ABC50DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTH-ND.
CONN EDGECARD 100PS .100 DIP SLD - ABC50DRTI
Order 'conn edgecard 100ps .100 dip sld - ABC50DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTI-ND.
CONN EDGECARD 100PS .100 DIP SLD - ABC50DRTN
Order 'conn edgecard 100ps .100 dip sld - ABC50DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTN-ND.
CONN EDGECARD 100PS .100 DIP SLD - ABC50DRTS
Order 'conn edgecard 100ps .100 dip sld - ABC50DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTS-ND.
CONN EDGECARD 100PS .100 DIP SLD - ABC50DRXH
Order 'conn edgecard 100ps .100 dip sld - ABC50DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRXH-ND.
CONN EDGECARD 100PS .100 DIP SLD - ABC50DRXI
Order 'conn edgecard 100ps .100 dip sld - ABC50DRXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRXI-ND.
CONN EDGECARD 100PS .100 DIP SLD - ABC50DRXS
Order 'conn edgecard 100ps .100 dip sld - ABC50DRXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRXS-ND.
CONN EDGECARD 100PS .100 DIP SLD - ABC50DRYH
Order 'conn edgecard 100ps .100 dip sld - ABC50DRYH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRYH-ND.
CONN EDGECARD 100PS .100 DIP SLD - ABC50DRYI
Order 'conn edgecard 100ps .100 dip sld - ABC50DRYI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRYI-ND.
CONN EDGECARD 100PS .100 DIP SLD - ABC50DRYN
Order 'conn edgecard 100ps .100 dip sld - ABC50DRYN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRYN-ND.
CONN EDGECARD 100PS .100 DIP SLD - ABC50DRYS
Order 'conn edgecard 100ps .100 dip sld - ABC50DRYS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRYS-ND.
CONN EDGECARD 100PS .100 DIP SLD - ACC50DRTF
Order 'conn edgecard 100ps .100 dip sld - ACC50DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRTF-ND.
CONN EDGECARD 100PS .100 DIP SLD - ACC50DRTI
Order 'conn edgecard 100ps .100 dip sld - ACC50DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRTI-ND.
Send this link via E-Mail
Help With This Screen
