CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTF-S13 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC50DRTF-S13
| Digi-Key Part Number | ABC50DRTF-S13-ND |
10 |
20.55000 |
Extended Price
205.50 |
| Manufacturer Part Number | ABC50DRTF-S13 | |||
| Description | CONN EDGECARD 100PS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABC50DRTF-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABC50DRTF S13 ABC50DRTFS13 |
ABC50DRTF-S13 Specification Sheet
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTF-S13 (ABC50DRTF-S13-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC50DRTF-S13CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTF-S13
Order 'conn edgecard 100ps dip .100 sld - ABC50DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTF-S13-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTH-S13
Order 'conn edgecard 100ps dip .100 sld - ABC50DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTH-S13-ND.
CONN EDGECARD 100PS DIP .100 SLD - ACC50DRTF-S13
Order 'conn edgecard 100ps dip .100 sld - ACC50DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRTF-S13-ND.
CONN EDGECARD 100PS DIP .100 SLD - ACC50DRTH-S13
Order 'conn edgecard 100ps dip .100 sld - ACC50DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRTH-S13-ND.
CONN EDGECARD 100PS DIP .100 SLD - EBC50DRTF-S13
Order 'conn edgecard 100ps dip .100 sld - EBC50DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DRTF-S13-ND.
CONN EDGECARD 100PS DIP .100 SLD - EBC50DRTH-S13
Order 'conn edgecard 100ps dip .100 sld - EBC50DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DRTH-S13-ND.
CONN EDGECARD 100PS DIP .100 SLD - EBC50DRTI-S13
Order 'conn edgecard 100ps dip .100 sld - EBC50DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DRTI-S13-ND.
CONN EDGECARD 100PS DIP .100 SLD - EBC50DRTN-S13
Order 'conn edgecard 100ps dip .100 sld - EBC50DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DRTN-S13-ND.
CONN EDGECARD 100PS DIP .100 SLD - EBC50DRTS-S13
Order 'conn edgecard 100ps dip .100 sld - EBC50DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DRTS-S13-ND.
CONN EDGECARD 100PS DIP .100 SLD - EBC50DRYH-S13
Order 'conn edgecard 100ps dip .100 sld - EBC50DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DRYH-S13-ND.
CONN EDGECARD 100PS DIP .100 SLD - EBC50DRYI-S13
Order 'conn edgecard 100ps dip .100 sld - EBC50DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DRYI-S13-ND.
CONN EDGECARD 100PS DIP .100 SLD - EBC50DRYN-S13
Order 'conn edgecard 100ps dip .100 sld - EBC50DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DRYN-S13-ND.
CONN EDGECARD 100PS DIP .100 SLD - ECC50DRTF-S13
Order 'conn edgecard 100ps dip .100 sld - ECC50DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DRTF-S13-ND.
CONN EDGECARD 100PS DIP .100 SLD - ECC50DRTH-S13
Order 'conn edgecard 100ps dip .100 sld - ECC50DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DRTH-S13-ND.
CONN EDGECARD 100PS DIP .100 SLD - ECC50DRTI-S13
Order 'conn edgecard 100ps dip .100 sld - ECC50DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DRTI-S13-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC50DRTF-S13
Send this link via E-Mail
Help With This Screen
