Keywords:





CARD GUIDE SNAP-IN NAT 6.0" - RSDC-600 - Boxes, Enclosures, Racks

Digi-Key Part Number RSDC-600-ND
Price Break
500
Unit Price
.49454
Extended Price
247.27
Manufacturer Part NumberRSDC-600
DescriptionCARD GUIDE SNAP-IN NAT 6.0"
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRSDC-600
VendorRichco Plastic Co
CategoryBoxes, Enclosures, Racks
Accessory TypeNylon, Snap-In Mount, 6.0" (152.4mm)
For Use With/Related Products-
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RSDC 600
RSDC600

RSDC-600 Specification Sheet

Image of CARD GUIDE SNAP-IN NAT 6.0" - RSDC-600

CARD GUIDE SNAP-IN NAT 6.0" - RSDC-600 (RSDC-600-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
CARD GUIDE SNAP-IN NAT 6.0" - RSDC-600
 Order 'card guide snap-in nat 6.0" - RSDC-600' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RSDC-600-ND.
CARD GUIDE SNAP-IN NAT 6.0X5.0" - RSFS-600
 Order 'card guide snap-in nat 6.0x5.0" - RSFS-600' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RSFS-600-ND.
CARD GUIDE SNAP-IN NAT 2.5" - RSDC-250
 Order 'card guide snap-in nat 2.5" - RSDC-250' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RSDC-250-ND.
CARD GUIDE SNAP-IN NAT 3.0" - RSDC-300
 Order 'card guide snap-in nat 3.0" - RSDC-300' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RSDC-300-ND.
CARD GUIDE SNAP-IN NAT 3.5" - RSDC-350
 Order 'card guide snap-in nat 3.5" - RSDC-350' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RSDC-350-ND.
CARD GUIDE SNAP-IN NAT 4.0" - RSDC-400
 Order 'card guide snap-in nat 4.0" - RSDC-400' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RSDC-400-ND.
CARD GUIDE SNAP-IN NAT 4.5" - RSDC-450
 Order 'card guide snap-in nat 4.5" - RSDC-450' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RSDC-450-ND.
CARD GUIDE SNAP-IN NAT 5.0" - RSDC-500
 Order 'card guide snap-in nat 5.0" - RSDC-500' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RSDC-500-ND.
CARD GUIDE SNAP-IN NAT 5.5" - RSDC-550
 Order 'card guide snap-in nat 5.5" - RSDC-550' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RSDC-550-ND.
CARD GUIDE SNAP-IN NAT 6.5" - RSDC-650
 Order 'card guide snap-in nat 6.5" - RSDC-650' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RSDC-650-ND.
CARD GUIDE SNAP-IN NAT 7.0" - RSDC-700
 Order 'card guide snap-in nat 7.0" - RSDC-700' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RSDC-700-ND.
CARD GUIDE SNAP-IN NAT 7.5" - RSDC-750
 Order 'card guide snap-in nat 7.5" - RSDC-750' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RSDC-750-ND.
CARD GUIDE SNAP-IN NAT 8.0" - RSDC-800
 Order 'card guide snap-in nat 8.0" - RSDC-800' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RSDC-800-ND.
CARD GUIDE DEEP CHAN 6" .102" - RDC-600-102
 Order 'card guide deep chan 6" .102" - RDC-600-102' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RDC-600-102-ND.
CARD GUIDE DEEP CHAN 6" .132" - RDC-600-130
 Order 'card guide deep chan 6" .132" - RDC-600-130' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RDC-600-130-ND.

Send this link via E-Mail
Help With This Screen

CARD GUIDE SNAP-IN NAT 6.0" - RSDC-600
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CARD GUIDE SNAP-IN NAT 5.5X4.5" - RSSD-550 Next: CARD GUIDE SNAP-IN NAT 6.0X5.0" - RSFS-600
CARD GUIDE SNAP-IN NAT 6.0" - RSDC-600