CONN EDGECARD 100PS .100 EYELET - ABC50DRES-S734 - Connectors
| Digi-Key Part Number | ABC50DRES-S734-ND |
|
|
Extended Price
|
| Manufacturer Part Number | ABC50DRES-S734 | |||
| Description | CONN EDGECARD 100PS .100 EYELET | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABC50DRES-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABC50DRES S734 ABC50DRESS734 |
ABC50DRES-S734 Specification Sheet
CONN EDGECARD 100PS .100 EYELET - ABC50DRES-S734 (ABC50DRES-S734-ND) - Connectors
Related parts Connectors :CONN EDGECARD 100PS .100 EYELET - ABC50DRES-S734
Order 'conn edgecard 100ps .100 eyelet - ABC50DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRES-S734-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DREF-S734
Order 'conn edgecard 100ps .100 eyelet - ABC50DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREF-S734-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DREH-S734
Order 'conn edgecard 100ps .100 eyelet - ABC50DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREH-S734-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DREI-S734
Order 'conn edgecard 100ps .100 eyelet - ABC50DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREI-S734-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DREN-S734
Order 'conn edgecard 100ps .100 eyelet - ABC50DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREN-S734-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DRES
Order 'conn edgecard 100ps .100 eyelet - ABC50DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRES-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DRES-S93
Order 'conn edgecard 100ps .100 eyelet - ABC50DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRES-S93-ND.
CONN EDGECARD 100PS .100 EYELET - ACC50DREF-S734
Order 'conn edgecard 100ps .100 eyelet - ACC50DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DREF-S734-ND.
CONN EDGECARD 100PS .100 EYELET - ACC50DREH-S734
Order 'conn edgecard 100ps .100 eyelet - ACC50DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DREH-S734-ND.
CONN EDGECARD 100PS .100 EYELET - ACC50DREI-S734
Order 'conn edgecard 100ps .100 eyelet - ACC50DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DREI-S734-ND.
CONN EDGECARD 100PS .100 EYELET - ACC50DREN-S734
Order 'conn edgecard 100ps .100 eyelet - ACC50DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DREN-S734-ND.
CONN EDGECARD 100PS .100 EYELET - ACC50DRES-S734
Order 'conn edgecard 100ps .100 eyelet - ACC50DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRES-S734-ND.
CONN EDGECARD 100PS .100 EYELET - AMC50DREF-S734
Order 'conn edgecard 100ps .100 eyelet - AMC50DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC50DREF-S734-ND.
CONN EDGECARD 100PS .100 EYELET - AMC50DREH-S734
Order 'conn edgecard 100ps .100 eyelet - AMC50DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC50DREH-S734-ND.
CONN EDGECARD 100PS .100 EYELET - AMC50DREI-S734
Order 'conn edgecard 100ps .100 eyelet - AMC50DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC50DREI-S734-ND.
Send this link via E-Mail
Help With This Screen
