CONN EDGECARD 100PS .100 EYELET - ABC50DREN-S93
| Digi-Key Part Number | ABC50DREN-S93-ND |
10 |
21.45000 |
Extended Price
214.50 |
| Manufacturer Part Number | ABC50DREN-S93 | |||
| Description | CONN EDGECARD 100PS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABC50DREN-S93 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Free Hanging (In-Line), Solder Eyelet |
| Features | - |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABC50DREN S93 ABC50DRENS93 |
ABC50DREN-S93 Specification Sheet
CONN EDGECARD 100PS .100 EYELET - ABC50DREN-S93 (ABC50DREN-S93-ND)
Related parts :CONN EDGECARD 100PS .100 EYELET - ABC50DREN-S93
Order 'conn edgecard 100ps .100 eyelet - ABC50DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREN-S93-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DREH-S93
Order 'conn edgecard 100ps .100 eyelet - ABC50DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREH-S93-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DREI-S93
Order 'conn edgecard 100ps .100 eyelet - ABC50DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREI-S93-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DREN
Order 'conn edgecard 100ps .100 eyelet - ABC50DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREN-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DREN-S734
Order 'conn edgecard 100ps .100 eyelet - ABC50DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREN-S734-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DRES-S93
Order 'conn edgecard 100ps .100 eyelet - ABC50DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRES-S93-ND.
CONN EDGECARD 100PS .100 EYELET - ACC50DREH-S93
Order 'conn edgecard 100ps .100 eyelet - ACC50DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DREH-S93-ND.
CONN EDGECARD 100PS .100 EYELET - ACC50DREI-S93
Order 'conn edgecard 100ps .100 eyelet - ACC50DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DREI-S93-ND.
CONN EDGECARD 100PS .100 EYELET - ACC50DREN-S93
Order 'conn edgecard 100ps .100 eyelet - ACC50DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DREN-S93-ND.
CONN EDGECARD 100PS .100 EYELET - ACC50DRES-S93
Order 'conn edgecard 100ps .100 eyelet - ACC50DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRES-S93-ND.
CONN EDGECARD 100PS .100 EYELET - AMC50DREH-S93
Order 'conn edgecard 100ps .100 eyelet - AMC50DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC50DREH-S93-ND.
CONN EDGECARD 100PS .100 EYELET - AMC50DREI-S93
Order 'conn edgecard 100ps .100 eyelet - AMC50DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC50DREI-S93-ND.
CONN EDGECARD 100PS .100 EYELET - AMC50DREN-S93
Order 'conn edgecard 100ps .100 eyelet - AMC50DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC50DREN-S93-ND.
CONN EDGECARD 100PS .100 EYELET - AMC50DRES-S93
Order 'conn edgecard 100ps .100 eyelet - AMC50DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC50DRES-S93-ND.
CONN EDGECARD 100PS .100 EYELET - EBC50DREH-S93
Order 'conn edgecard 100ps .100 eyelet - EBC50DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DREH-S93-ND.
Send this link via E-Mail
Help With This Screen
