PWRSUP QUAD 5V/+12V/-12V/3.3V - ZWQ1305223
| Digi-Key Part Number | 285-1688-ND |
1 10 |
175.95000 155.25000 |
Extended Price
175.95 1552.50 |
| Manufacturer Part Number | ZWQ1305223 | |||
| Description | PWRSUP QUAD 5V/+12V/-12V/3.3V | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZWQ1305223 |
| Vendor | Lambda Americas |
| Category | Power Supplies and Wall Transformers |
| Type | Linear, Regulated |
| Mounting Type | Chassis |
| Number of Outputs | 4 [Nom] |
| Primary Output Voltage | 5VDC |
| Out #1 Voltage @ Max. Current | 5.0VDC @ 15A |
| Out #2 Voltage @ Max. Current | 12VDC @ 4A |
| Out #3 Voltage @ Max. Current | 12VDC @ 4A |
| Out #4 Voltage @ Max. Current | 3.3VDC @ 10A |
| Input Voltage Typical | 85 ~ 265 VAC |
| Output Power | 130.0 W [Max] |
| Other Names |
ZWQ1305223 ZWQ1305223 285 1688 ND 2851688ND 285-1688 |
ZWQ1305223 Specification Sheet
PWRSUP QUAD 5V/+12V/-12V/3.3V - ZWQ1305223 (285-1688-ND)
Related parts:PWRSUP QUAD 5V/+12V/-12V/3.3V - ZWQ1305223
Order 'pwrsup quad 5v/+12v/-12v/3.3v - ZWQ1305223' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1688-ND.
PWRSUP QUAD 5V/+12V/-12V/24V - ZWQ1305224
Order 'pwrsup quad 5v/+12v/-12v/24v - ZWQ1305224' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1689-ND.
PWRSUP QUAD 5V/+12V/-12V/5V - ZWQ1305225
Order 'pwrsup quad 5v/+12v/-12v/5v - ZWQ1305225' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1690-ND.
PWRSUP QUAD 5V/+12V/-12V/12V - ZWQ805222
Order 'pwrsup quad 5v/+12v/-12v/12v - ZWQ805222' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1691-ND.
PWRSUP QUAD 5V/+12V/-12V/3.3V - ZWQ805223
Order 'pwrsup quad 5v/+12v/-12v/3.3v - ZWQ805223' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1692-ND.
PWRSUP QUAD 5V/+12V/-12V/24V - ZWQ805224
Order 'pwrsup quad 5v/+12v/-12v/24v - ZWQ805224' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1693-ND.
PWRSUP QUAD 5V/+12V/-12V/5V - ZWQ805225
Order 'pwrsup quad 5v/+12v/-12v/5v - ZWQ805225' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1694-ND.
PWRSUP QUAD 5V/+12/-12V/12V - ZWQ1305222
Order 'pwrsup quad 5v/+12/-12v/12v - ZWQ1305222' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1687-ND.
PWR SUP QUAD 5V/+12V/-12V/24V - ZWQ1305224/A
Order 'pwr sup quad 5v/+12v/-12v/24v - ZWQ1305224/A' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number ZWQ1305224/A-ND.
PWRSUP TRIPLE OUTPUT 5V/12V/-12V - MTW15-51212
Order 'pwrsup triple output 5v/12v/-12v - MTW15-51212' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1475-ND.
PWRSUP TRIPLE OUTPUT 5V/12V/- - MTW30-51212
Order 'pwrsup triple output 5v/12v/- - MTW30-51212' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1477-ND.
PWRSUP TRIPLE OUTPUT 5V/12V/-12V - MTW60-51212
Order 'pwrsup triple output 5v/12v/-12v - MTW60-51212' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1479-ND.
PWR SUP 15W +5V +12V DUAL OUTPUT - LWD-15-0512
Order 'pwr sup 15w +5v +12v dual output - LWD-15-0512' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1001-ND.
PWR SUP 30W +5V +12V DUAL OUT - LWD-30-0512
Order 'pwr sup 30w +5v +12v dual out - LWD-30-0512' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1006-ND.
PWR SUP 50W +5V +12V DUAL OUT - LWD-50-0512
Order 'pwr sup 50w +5v +12v dual out - LWD-50-0512' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1011-ND.
Send this link via E-Mail
Help With This Screen