PWRSUP QUAD 5V/+12/-12V/12V - ZWQ1305222
| Digi-Key Part Number | 285-1687-ND |
1 10 |
165.00000 157.00000 |
Extended Price
165.00 1570.00 |
| Manufacturer Part Number | ZWQ1305222 | |||
| Description | PWRSUP QUAD 5V/+12/-12V/12V | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZWQ1305222 |
| Vendor | Lambda Americas |
| Category | Power Supplies and Wall Transformers |
| Type | Linear, Regulated |
| Mounting Type | Chassis |
| Number of Outputs | 4 [Nom] |
| Primary Output Voltage | 5VDC |
| Out #1 Voltage @ Max. Current | 5.0VDC @ 15A |
| Out #2 Voltage @ Max. Current | 12VDC @ 4A |
| Out #3 Voltage @ Max. Current | 12VDC @ 4A |
| Out #4 Voltage @ Max. Current | 12VDC @ 4A |
| Input Voltage Typical | 85 ~ 265 VAC |
| Output Power | 130.0 W [Max] |
| Other Names |
ZWQ1305222 ZWQ1305222 285 1687 ND 2851687ND 285-1687 |
ZWQ1305222 Specification Sheet
PWRSUP QUAD 5V/+12/-12V/12V - ZWQ1305222 (285-1687-ND)
Related parts:PWRSUP QUAD 5V/+12/-12V/12V - ZWQ1305222
Order 'pwrsup quad 5v/+12/-12v/12v - ZWQ1305222' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1687-ND.
PWRSUP QUAD 5V/+12V/-12V/3.3V - ZWQ1305223
Order 'pwrsup quad 5v/+12v/-12v/3.3v - ZWQ1305223' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1688-ND.
PWRSUP QUAD 5V/+12V/-12V/24V - ZWQ1305224
Order 'pwrsup quad 5v/+12v/-12v/24v - ZWQ1305224' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1689-ND.
PWRSUP QUAD 5V/+12V/-12V/5V - ZWQ1305225
Order 'pwrsup quad 5v/+12v/-12v/5v - ZWQ1305225' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1690-ND.
PWRSUP QUAD 5V/+12V/-12V/12V - ZWQ805222
Order 'pwrsup quad 5v/+12v/-12v/12v - ZWQ805222' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1691-ND.
PWRSUP QUAD 5V/+12V/-12V/3.3V - ZWQ805223
Order 'pwrsup quad 5v/+12v/-12v/3.3v - ZWQ805223' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1692-ND.
PWRSUP QUAD 5V/+12V/-12V/24V - ZWQ805224
Order 'pwrsup quad 5v/+12v/-12v/24v - ZWQ805224' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1693-ND.
PWRSUP QUAD 5V/+12V/-12V/5V - ZWQ805225
Order 'pwrsup quad 5v/+12v/-12v/5v - ZWQ805225' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1694-ND.
PWRSUP +12/-12V 24W 1.0A DUALOUT - HDA-12-15
Order 'pwrsup +12/-12v 24w 1.0a dualout - HDA-12-15' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number HDA1215-ND.
PWRSUP +12/-12V 40W 1.8A DUALOUT - HDB-12-15
Order 'pwrsup +12/-12v 40w 1.8a dualout - HDB-12-15' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number HDB1215-ND.
PWR SUP QUAD 5V/+12V/-12V/24V - ZWQ1305224/A
Order 'pwr sup quad 5v/+12v/-12v/24v - ZWQ1305224/A' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number ZWQ1305224/A-ND.
PWR SUP 15W +5 +12 -12V TRIPLE - LWT-15H-522
Order 'pwr sup 15w +5 +12 -12v triple - LWT-15H-522' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1016-ND.
PWR SUP 30W +5 +12 -12V TRIPLE - LWT-30H-522
Order 'pwr sup 30w +5 +12 -12v triple - LWT-30H-522' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1019-ND.
PWR SUP 50W +5 +12 -12V TRIPLE - LWT-50H-522
Order 'pwr sup 50w +5 +12 -12v triple - LWT-50H-522' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1022-ND.
PWR SUP +5 +12 -12V TRIP PFC ENC - SVPT115-1Z
Order 'pwr sup +5 +12 -12v trip pfc enc - SVPT115-1Z' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1045-ND.
Send this link via E-Mail
Help With This Screen