CABLE COMMUNICATIONS RS485 - ZUP/NC402 - Cable Assemblies
D-Sub 09 pos Male to RS485 8 pos Male Between Series Adapter Cable Cable Assembly 3.28' (1.00m) TDK-LAMBDA AMERICAS INC ZUP/NC402
| Digi-Key Part Number | 285-1667-ND |
1 10 |
37.13000 34.00000 |
Extended Price
37.13 340.00 |
| Manufacturer Part Number | ZUP/NC402 | |||
| Description | CABLE COMMUNICATIONS RS485 | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZUP/NC402 |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | D-Sub 09 pos Male to RS485 8 pos Male |
| Length | 3.28' (1.00m) |
| Color | White |
| Usage | Communication |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZUP NC402 ZUPNC402 285 1667 ND 2851667ND 285-1667 |
ZUP/NC402 Specification Sheet
CABLE COMMUNICATIONS RS485 - ZUP/NC402 (285-1667-ND) - Cable Assemblies
Related parts D-Sub 09 pos Male to RS485 8 pos Male Between Series Adapter Cable Cable Assembly 3.28' (1.00m) TDK-LAMBDA AMERICAS INC ZUP/NC402CABLE COMMUNICATIONS RS485 - ZUP/NC402
Order 'cable communications rs485 - ZUP/NC402' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1667-ND.
CABLE COMMUNICATIONS RS232 - ZUP/NC401
Order 'cable communications rs232 - ZUP/NC401' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1666-ND.
KIT RACKMOUNT FOR ZUP SER DC PWR - NL100
Order 'kit rackmount for zup ser dc pwr - NL100' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number NL100-ND.
BLANK PANEL USE WITH ZUP SERIES - NL101
Order 'blank panel use with zup series - NL101' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number NL101-ND.
GPIB CONTROLLER - GP485A
Order 'gpib controller - GP485A' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number GP485A-ND.
PWR SUP 15W +5V +12V DUAL OUTPUT - LWD-15-0512
Order 'pwr sup 15w +5v +12v dual output - LWD-15-0512' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1001-ND.
PWR SUP 15W +5V +24V DUAL OUT - LWD-15-0524
Order 'pwr sup 15w +5v +24v dual out - LWD-15-0524' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1002-ND.
PWR SUP 15W +12V +12V DUAL OUT - LWD-15-1212
Order 'pwr sup 15w +12v +12v dual out - LWD-15-1212' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1003-ND.
PWR SUP 15W +12V +24V DUAL OUT - LWD-15-1224
Order 'pwr sup 15w +12v +24v dual out - LWD-15-1224' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1004-ND.
PWR SUP 15W +15V +15V DUAL OUT - LWD-15-1515
Order 'pwr sup 15w +15v +15v dual out - LWD-15-1515' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1005-ND.
PWR SUP 30W +5V +12V DUAL OUT - LWD-30-0512
Order 'pwr sup 30w +5v +12v dual out - LWD-30-0512' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1006-ND.
PWR SUP 30W +5V +24V DUAL OUT - LWD-30-0524
Order 'pwr sup 30w +5v +24v dual out - LWD-30-0524' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1007-ND.
PWR SUP 30W +12V +12V DUAL OUT - LWD-30-1212
Order 'pwr sup 30w +12v +12v dual out - LWD-30-1212' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1008-ND.
PWR SUP 30W +12V +24V DUAL OUT - LWD-30-1224
Order 'pwr sup 30w +12v +24v dual out - LWD-30-1224' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1009-ND.
PWR SUP 30W +15V +15V DUAL OUT - LWD-30-1515
Order 'pwr sup 30w +15v +15v dual out - LWD-30-1515' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1010-ND.
Options for D-Sub 09 pos Male to RS485 8 pos Male Between Series Adapter Cable Cable Assembly 3.28' (1.00m) TDK-LAMBDA AMERICAS INC ZUP/NC402
Send this link via E-Mail
Help With This Screen
