Keywords:





PWR SUP AC-DC 24.0V 2.5A - ZPS6024 - Power Supplies

TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 60W Input: 90 ~ 264VAC Output: 24V ZPS6024

Digi-Key Part Number 285-1657-ND
Price Break
1
Unit Price
40.00000
Extended Price
40.00
Manufacturer Part NumberZPS6024
DescriptionPWR SUP AC-DC 24.0V 2.5A
Quantity Available Non-Stock
All prices are in USD

Purchase TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 60W Input: 90 ~ 264VAC Output: 24V ZPS6024
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 60W Input: 90 ~ 264VAC Output: 24V ZPS6024
Technical/Catalog InformationZPS6024
VendorTDK-LAMBDA AMERICAS INC
CategoryPower Supplies
Number of Outputs1
Power (Watts)60W
Voltage - Output24V
Voltage - Input90 ~ 264VAC
Power Supply TypeSwitching (Open Frame)
1st Output24 VDC @ 2.5A
2nd Output-
3rd Output-
4th Output-
Mounting TypeChassis Mount
Size / Dimension4" L x 2" W x 1.2" H (101.6mm x 50.8mm x 30.5mm)
Operating Temperature0°C ~ 70°C
Efficiency86%
ApplicationsCommercial
ApprovalsCE, CSA, EN, UL
Line Regulation±0.5%
Load Regulation±1%
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ZPS6024
ZPS6024
285 1657 ND
2851657ND
285-1657

ZPS6024 Specification Sheet

Image of PWR SUP AC-DC 24.0V 2.5A - ZPS6024

PWR SUP AC-DC 24.0V 2.5A - ZPS6024 (285-1657-ND) - Power Supplies

Related parts TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 60W Input: 90 ~ 264VAC Output: 24V ZPS6024
PWR SUP AC-DC 24.0V 2.5A - ZPS6024
 Order 'pwr sup ac-dc 24.0v 2.5a - ZPS6024' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1657-ND.
PWR SUP AC-DC 24.0V 2.5A - SCS6024
 Order 'pwr sup ac-dc 24.0v 2.5a - SCS6024' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1588-ND.
PWR SUP AC-DC 24.0V 1.6A - SCS4024
 Order 'pwr sup ac-dc 24.0v 1.6a - SCS4024' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1581-ND.
PWR SUP AC-DC 24.0V 1.67A - ZPS4024
 Order 'pwr sup ac-dc 24.0v 1.67a - ZPS4024' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1651-ND.
POWER SUP AC/DC 12V 25A 300W - U2Y002G
 Order 'power sup ac/dc 12v 25a 300w - U2Y002G' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1871-ND.
POWER SUP AC/DC 12V 25A 300W - U2Y003H
 Order 'power sup ac/dc 12v 25a 300w - U2Y003H' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1872-ND.
POWER SUP AC/DC 12V 25A 300W - U5Y0020
 Order 'power sup ac/dc 12v 25a 300w - U5Y0020' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1879-ND.
POWER SUP AC/DC 12V 25A 300W - U5Y0031
 Order 'power sup ac/dc 12v 25a 300w - U5Y0031' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1880-ND.
PWR SUP AC-DC 85-265VAC 12V 33A - PFE500S-12
 Order 'pwr sup ac-dc 85-265vac 12v 33a - PFE500S-12' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1493-ND.
PWR SUP AC-DC 85-265VAC 28V - PFE500S-28
 Order 'pwr sup ac-dc 85-265vac 28v - PFE500S-28' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1494-ND.
PWR SUP AC-DC 85-265VAC 51V 14A - PFE700S-48
 Order 'pwr sup ac-dc 85-265vac 51v 14a - PFE700S-48' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1496-ND.
PWR SUP AC-DC DUEL 12.0V/-12.0V - SCD401212
 Order 'pwr sup ac-dc duel 12.0v/-12.0v - SCD401212' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1572-ND.
PWR SUP AC-DC DUEL 15.0V/-15.0V - SCD401515
 Order 'pwr sup ac-dc duel 15.0v/-15.0v - SCD401515' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1573-ND.
PWR SUP AC-DC DUEL 12.0V/-12.0V - SCD601212
 Order 'pwr sup ac-dc duel 12.0v/-12.0v - SCD601212' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1574-ND.
PWR SUP AC-DC DUEL 15.0V/-15.0V - SCD601515
 Order 'pwr sup ac-dc duel 15.0v/-15.0v - SCD601515' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1575-ND.

Options for TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 60W Input: 90 ~ 264VAC Output: 24V ZPS6024
Send this link via E-Mail
Help With This Screen

PWR SUP AC-DC 24.0V 2.5A - ZPS6024
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PWR SUP AC-DC 24.0V 2.5A - SCS6024 Next: PWR SUP AC-DC 24V 4.2A - ZPS100-24
PWR SUP AC-DC 24.0V 2.5A - ZPS6024