RACK 19" FOR TLRBP - TLR5 - Power Supplies
| Digi-Key Part Number | 285-1647-ND |
1 10 |
490.00000 465.00100 |
Extended Price
490.00 4650.01 |
| Manufacturer Part Number | TLR5 | |||
| Description | RACK 19" FOR TLRBP | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLR5 |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Power Supplies |
| Accessory Type | Rack System |
| For Use With/Related Products | TL Series |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLR5 TLR5 285 1647 ND 2851647ND 285-1647 |
TLR5 Specification Sheet
RACK 19" FOR TLRBP - TLR5 (285-1647-ND) - Power Supplies
Related parts Power Supplies :RACK 19" FOR TLRBP - TLR5
Order 'rack 19" for tlrbp - TLR5' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1647-ND.
RACK 19" FOR THRBP - THR4
Order 'rack 19" for thrbp - THR4' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1643-ND.
RACK 3 SLOT FOR FPS1000 - FPSS1U
Order 'rack 3 slot for fps1000 - FPSS1U' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1240-ND.
POWER SUPPLY COMPACT RACK MOUNT - FE1000-48NA
Order 'power supply compact rack mount - FE1000-48NA' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number FE1000-48NA-ND.
RECTIFIER HI DENSITY RACK MOUNT - FE2000-48NA
Order 'rectifier hi density rack mount - FE2000-48NA' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number FE2000-48NA-ND.
PWR SUP 48V 2000W 48A RACK MOUNT - FE-2000-48-RA
Order 'pwr sup 48v 2000w 48a rack mount - FE-2000-48-RA' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number FE-2000-48-RA-ND.
PS 150W 5.0U 30.0A ENCLOSED - LFS-42-5
Order 'ps 150w 5.0u 30.0a enclosed - LFS-42-5' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number LFS-42-5-ND.
DC-DC CONVERTR 28VDC 602W 21.5A - PAF600F24-28
Order 'dc-dc convertr 28vdc 602w 21.5a - PAF600F24-28' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1482-ND.
BLANKING PANEL - TLRBP
Order 'blanking panel - TLRBP' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1648-ND.
PWR SUP FNT END HI-EFF 400A - THR400
Order 'pwr sup fnt end hi-eff 400a - THR400' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1850-ND.
PWRSUP IND MEDICAL 19V 3.43A 65W - CSS6519
Order 'pwrsup ind medical 19v 3.43a 65w - CSS6519' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1856-ND.
PWR SUP 15W +5V +12V DUAL OUTPUT - LWD-15-0512
Order 'pwr sup 15w +5v +12v dual output - LWD-15-0512' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1001-ND.
PWR SUP 15W +5V +24V DUAL OUT - LWD-15-0524
Order 'pwr sup 15w +5v +24v dual out - LWD-15-0524' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1002-ND.
PWR SUP 15W +12V +12V DUAL OUT - LWD-15-1212
Order 'pwr sup 15w +12v +12v dual out - LWD-15-1212' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1003-ND.
PWR SUP 15W +12V +24V DUAL OUT - LWD-15-1224
Order 'pwr sup 15w +12v +24v dual out - LWD-15-1224' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1004-ND.
Send this link via E-Mail
Help With This Screen
