PWR SUP 24V 3.2A SNG OUTPUT - SWS7524
| Digi-Key Part Number | 285-1637-ND |
1 10 |
42.50000 42.00000 |
Extended Price
42.50 420.00 |
| Manufacturer Part Number | SWS7524 | |||
| Description | PWR SUP 24V 3.2A SNG OUTPUT | |||
| Quantity Available | 159 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SWS7524 |
| Vendor | Lambda Americas |
| Category | Power Supplies and Wall Transformers |
| Type | Linear, Regulated |
| Mounting Type | Chassis |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | 24VDC |
| Out #1 Voltage @ Max. Current | 24VDC @ 3.2A |
| Input Voltage Typical | 85 ~ 265 VAC |
| Output Power | 76.8 W [Max] |
| Other Names |
SWS7524 SWS7524 285 1637 ND 2851637ND 285-1637 |
SWS7524 Specification Sheet
PWR SUP 24V 3.2A SNG OUTPUT - SWS7524 (285-1637-ND)
Related parts:PWR SUP IND 15V 2A SNG OUTPUT - HWS30-15/A
Order 'pwr sup ind 15v 2a sng output - HWS30-15/A' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1333-ND.
PWR SUP IND 3.3V 20A SNG OUTPUT - HWS100-3/A
Order 'pwr sup ind 3.3v 20a sng output - HWS100-3/A' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1274-ND.
PWR SUP IND 3.3V 30A SNG OUTPUT - HWS150-3/A
Order 'pwr sup ind 3.3v 30a sng output - HWS150-3/A' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1304-ND.
PWR SUP IND 3.3V 3A SNG OUTPUT - HWS15-3/A
Order 'pwr sup ind 3.3v 3a sng output - HWS15-3/A' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1315-ND.
PWR SUP IND 3.3V 60A SNG OUTPUT - HWS300-3
Order 'pwr sup ind 3.3v 60a sng output - HWS300-3' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1325-ND.
PWR SUP IND 3.3V 6A SNG OUTPUT - HWS30-3/A
Order 'pwr sup ind 3.3v 6a sng output - HWS30-3/A' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1337-ND.
PWR SUP IND 3.3V 10A SNG OUTPUT - HWS50-3/A
Order 'pwr sup ind 3.3v 10a sng output - HWS50-3/A' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1351-ND.
PWR SUP IND 3.3V 120A SNG OUTPUT - HWS600-3
Order 'pwr sup ind 3.3v 120a sng output - HWS600-3' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1366-ND.
PWR SUP IND 12V 8.5A SNG OUTPUT - HWS100-12/A
Order 'pwr sup ind 12v 8.5a sng output - HWS100-12/A' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1265-ND.
PWR SUP IND 15V 7A SNG OUTPUT - HWS100-15/A
Order 'pwr sup ind 15v 7a sng output - HWS100-15/A' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1268-ND.
PWR SUP IND 48V 2.1A SNG OUTPUT - HWS100-48/A
Order 'pwr sup ind 48v 2.1a sng output - HWS100-48/A' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1276-ND.
PWR SUP IND 5V 20A SNG OUTPUT - HWS100-5/A
Order 'pwr sup ind 5v 20a sng output - HWS100-5/A' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1279-ND.
PWR SUP IND 12V 125A SNG OUTPUT - HWS150012
Order 'pwr sup ind 12v 125a sng output - HWS150012' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1282-ND.
PWR SUP IND 15V 100A SNG OUTPUT - HWS150015
Order 'pwr sup ind 15v 100a sng output - HWS150015' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1284-ND.
PWR SUP IND 48V 32A SNG OUTPUT - HWS150048
Order 'pwr sup ind 48v 32a sng output - HWS150048' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1292-ND.
Send this link via E-Mail
Help With This Screen