PWR SUP 24V 13A SNG OUTPUT - SWS30024 - Power Supplies
| Digi-Key Part Number | 285-1618-ND |
1 10 |
125.00000 121.00000 |
Extended Price
125.00 1210.00 |
| Manufacturer Part Number | SWS30024 | |||
| Description | PWR SUP 24V 13A SNG OUTPUT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SWS30024 |
| Vendor | Lambda Americas |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 312W |
| Voltage - Output | 24V |
| Voltage - Input | 85 ~ 265VAC |
| Power Supply Type | Switching (Closed Frame) |
| 1st Output | 24 VDC @ 13A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | Chassis Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SWS30024 SWS30024 285 1618 ND 2851618ND 285-1618 |
SWS30024 Specification Sheet
PWR SUP 24V 13A SNG OUTPUT - SWS30024 (285-1618-ND) - Power Supplies
Related parts Power Supplies :PWR SUP 24V 13A SNG OUTPUT - SWS30024
Order 'pwr sup 24v 13a sng output - SWS30024' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1618-ND.
PWR SUP 24V 1.3A SNG OUTPUT - ZWS30-24
Order 'pwr sup 24v 1.3a sng output - ZWS30-24' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1723-ND.
PWR SUP 48.0V 13A SNG OUTPUT - JWS60048
Order 'pwr sup 48.0v 13a sng output - JWS60048' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1108-ND.
PWR SUP 24V 20.8A SNG OUTPUT - JFS0500-24
Order 'pwr sup 24v 20.8a sng output - JFS0500-24' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1372-ND.
PWR SUP 24V 31.2A SNG OUTPUT - JFS0750-24
Order 'pwr sup 24v 31.2a sng output - JFS0750-24' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1374-ND.
PWR SUP 24V 41.6A SNG OUTPUT - JFS1000-24
Order 'pwr sup 24v 41.6a sng output - JFS1000-24' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1376-ND.
PWR SUP 24V 62.5A SNG OUTPUT - JFS1500-24
Order 'pwr sup 24v 62.5a sng output - JFS1500-24' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1378-ND.
PWR SUP 24V 83.3A SNG OUTPUT - JFS2000-24
Order 'pwr sup 24v 83.3a sng output - JFS2000-24' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1380-ND.
PWR SUP 24V 10A SNG OUTPUT - JWS240P24/508
Order 'pwr sup 24v 10a sng output - JWS240P24/508' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1386-ND.
PWR SUP 24V 14A SNG OUTPUT - JWS30024/508
Order 'pwr sup 24v 14a sng output - JWS30024/508' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1389-ND.
PWR SUP 24V 3A SNG OUTPUT - JWS70P24/508
Order 'pwr sup 24v 3a sng output - JWS70P24/508' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1401-ND.
PWR SUP 24V 5A SNG OUTPUT - SCS120PW24
Order 'pwr sup 24v 5a sng output - SCS120PW24' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1578-ND.
PWR SUP 24V 4.3A SNG OUTPUT - SWS10024
Order 'pwr sup 24v 4.3a sng output - SWS10024' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1610-ND.
PWR SUP 24V 6.3A SNG OUTPUT - SWS15024
Order 'pwr sup 24v 6.3a sng output - SWS15024' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1614-ND.
PWR SUP 24V 2.1A SNG OUTPUT - SWS5024
Order 'pwr sup 24v 2.1a sng output - SWS5024' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1625-ND.
Send this link via E-Mail
Help With This Screen