PWR SUP 15V 21A SNG OUTPUT - SWS30015
| Digi-Key Part Number | 285-1617-ND |
1 10 |
125.00000 121.00000 |
Extended Price
125.00 1210.00 |
| Manufacturer Part Number | SWS30015 | |||
| Description | PWR SUP 15V 21A SNG OUTPUT | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SWS30015 |
| Vendor | Lambda Americas |
| Category | Power Supplies and Wall Transformers |
| Type | Linear, Regulated |
| Mounting Type | Chassis |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | 15VDC |
| Out #1 Voltage @ Max. Current | 15VDC @ 21A |
| Input Voltage Typical | 85 ~ 265 VAC |
| Output Power | 315.0 W [Max] |
| Other Names |
SWS30015 SWS30015 285 1617 ND 2851617ND 285-1617 |
SWS30015 Specification Sheet
PWR SUP 15V 21A SNG OUTPUT - SWS30015 (285-1617-ND)
Related parts:PWR SUP 15V 21A SNG OUTPUT - SWS30015
Order 'pwr sup 15v 21a sng output - SWS30015' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1617-ND.
PWR SUP 15V 8A SNG OUTPUT - SCS120PW15
Order 'pwr sup 15v 8a sng output - SCS120PW15' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1577-ND.
PWR SUP 15V 6.7A SNG OUTPUT - SWS10015
Order 'pwr sup 15v 6.7a sng output - SWS10015' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1609-ND.
PWR SUP 15V 10A SNG OUTPUT - SWS15015
Order 'pwr sup 15v 10a sng output - SWS15015' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1613-ND.
PWR SUP 15V 3.5A SNG OUTPUT - SWS5015
Order 'pwr sup 15v 3.5a sng output - SWS5015' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1624-ND.
PWR SUP 24V 2.1A SNG OUTPUT - SWS5024
Order 'pwr sup 24v 2.1a sng output - SWS5024' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1625-ND.
PWR SUP 15V 40A SNG OUTPUT - SWS60015
Order 'pwr sup 15v 40a sng output - SWS60015' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1629-ND.
PWR SUP 15V 5A SNG OUTPUT - SWS7515
Order 'pwr sup 15v 5a sng output - SWS7515' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1636-ND.
PWR SUP 15V 1A SNG OUTPUT - ZWS15-15
Order 'pwr sup 15v 1a sng output - ZWS15-15' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1715-ND.
PWR SUP 15V 2A SNG OUTPUT - ZWS30-15
Order 'pwr sup 15v 2a sng output - ZWS30-15' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1722-ND.
PWR SUP 15V 3.5A SNG OUTPUT - ZWS50-15
Order 'pwr sup 15v 3.5a sng output - ZWS50-15' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1727-ND.
PWR SUP 24V 2.1A SNG OUTPUT - ZWS50-24
Order 'pwr sup 24v 2.1a sng output - ZWS50-24' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1728-ND.
PWR SUP 15V .34A SNG OUTPUT - ZWS515
Order 'pwr sup 15v .34a sng output - ZWS515' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1731-ND.
PWR SUP 5.0V 60A SNG OUTPUT - JWS3005
Order 'pwr sup 5.0v 60a sng output - JWS3005' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1101-ND.
PWR SUP 24.0V 14A SNG OUTPUT - JWS30024
Order 'pwr sup 24.0v 14a sng output - JWS30024' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1103-ND.
Send this link via E-Mail
Help With This Screen