PWR SUP TRIPLE 5.0V/24.0V/12.0V - SCT65 - Power Supplies
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 60W Input: 85 ~ 265VAC Output: 5V, 12V, 24V SCT65
| Digi-Key Part Number | 285-1604-ND |
1 |
71.82000 |
Extended Price
71.82 |
| Manufacturer Part Number | SCT65 | |||
| Description | PWR SUP TRIPLE 5.0V/24.0V/12.0V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SCT65 |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Power Supplies |
| Number of Outputs | 3 |
| Power (Watts) | 60W |
| Voltage - Output | 5V, 12V, 24V |
| Voltage - Input | 85 ~ 265VAC |
| Power Supply Type | Switching (Open Frame) |
| 1st Output | 5 VDC @ 7A |
| 2nd Output | 24 VDC @ 1.5A |
| 3rd Output | 12 VDC @ 700mA |
| 4th Output | - |
| Mounting Type | Chassis Mount |
| Size / Dimension | 5" L x 3" W x 1.34" H (127mm x 76.2mm x 34mm) |
| Operating Temperature | 0°C ~ 70°C |
| Efficiency | 70% |
| Applications | Commercial |
| Approvals | CE, CSA, EN, IEC, UL |
| Line Regulation | ±2%, ±5%, ±7% |
| Load Regulation | ±2%, ±5%, ±7% |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SCT65 SCT65 285 1604 ND 2851604ND 285-1604 |
SCT65 Specification Sheet
PWR SUP TRIPLE 5.0V/24.0V/12.0V - SCT65 (285-1604-ND) - Power Supplies
Related parts TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 60W Input: 85 ~ 265VAC Output: 5V, 12V, 24V SCT65PWR SUP TRIPLE 5.0V/24.0V/12.0V - SCT65
Order 'pwr sup triple 5.0v/24.0v/12.0v - SCT65' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1604-ND.
PWR SUP TRIPLE 5.0V/24.0V/-12.0V - SCT46
Order 'pwr sup triple 5.0v/24.0v/-12.0v - SCT46' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1598-ND.
PWR SUP TRIPLE 5.0V/24.0V/12.0V - SCT47
Order 'pwr sup triple 5.0v/24.0v/12.0v - SCT47' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1599-ND.
PWR SUP TRIPLE 5.0V/24.0V/-12.0V - SCT66
Order 'pwr sup triple 5.0v/24.0v/-12.0v - SCT66' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1605-ND.
PWR SUP TRIPLE 5.0V/24.0V/-5.0V - SCT48
Order 'pwr sup triple 5.0v/24.0v/-5.0v - SCT48' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1600-ND.
PWR SUP TRIPLE 5.0V/24.0V/-5.0V - SCT67
Order 'pwr sup triple 5.0v/24.0v/-5.0v - SCT67' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1606-ND.
PWR SUP TRIPLE 5.0V/15.0V/12.0V - SCT68
Order 'pwr sup triple 5.0v/15.0v/12.0v - SCT68' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1607-ND.
PWR SUP TRIPLE 5.0V/12.0V/-12.0V - SCT42
Order 'pwr sup triple 5.0v/12.0v/-12.0v - SCT42' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1594-ND.
PWR SUP TRIPLE 5.0V/12.0V/-12.0V - SCT43
Order 'pwr sup triple 5.0v/12.0v/-12.0v - SCT43' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1595-ND.
PWR SUP TRIPLE 5.0V/12.0V/-5.0V - SCT44
Order 'pwr sup triple 5.0v/12.0v/-5.0v - SCT44' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1596-ND.
PWR SUP TRIPLE 5.0V/12.0V/-12.0V - SCT62
Order 'pwr sup triple 5.0v/12.0v/-12.0v - SCT62' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1601-ND.
PWR SUP TRIPLE 5.0V/12.0V/-5.0V - SCT64
Order 'pwr sup triple 5.0v/12.0v/-5.0v - SCT64' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1603-ND.
PWR SUP BENCH PROG 0-120V 216W - ZUP120-1.8/U
Order 'pwr sup bench prog 0-120v 216w - ZUP120-1.8/U' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1671-ND.
PWR SUP BENCH PROG 0-120V 432W - ZUP120-3.6/U
Order 'pwr sup bench prog 0-120v 432w - ZUP120-3.6/U' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1672-ND.
PWR SUP TRIPLE 3.3V/5V/+/-12.0V - SCT401
Order 'pwr sup triple 3.3v/5v/+/-12.0v - SCT401' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1593-ND.
Options for TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 60W Input: 85 ~ 265VAC Output: 5V, 12V, 24V SCT65
Send this link via E-Mail
Help With This Screen
