Keywords:





PWR SUP TRIPLE 5.0V/24.0V/-5.0V - SCT48 - Power Supplies

Digi-Key Part Number 285-1600-ND
Price Break
1
10
Unit Price
69.00000
66.12500
Extended Price
69.00
661.25
Manufacturer Part NumberSCT48
DescriptionPWR SUP TRIPLE 5.0V/24.0V/-5.0V
Quantity Available 51
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSCT48
VendorTDK-LAMBDA AMERICAS INC
CategoryPower Supplies
Number of Outputs3
Power (Watts)40W
Voltage - Output±5V, 24V
Voltage - Input85 ~ 265VAC
Power Supply TypeSwitching (Open Frame)
1st Output5 VDC @ 4A
2nd Output24 VDC @ 1A
3rd Output-5 VDC @ 500mA
4th Output-
Mounting TypeChassis Mount
Size / Dimension5" L x 3" W x 1" H (127mm x 76.2mm x 25.4mm)
Operating Temperature0°C ~ 70°C
Efficiency70%
ApplicationsCommercial
ApprovalsCE, CSA, EN, IEC, UL
Line Regulation±2%, ±5%, ±7%
Load Regulation±2%, ±5%, ±7%
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SCT48
SCT48
285 1600 ND
2851600ND
285-1600

SCT48 Specification Sheet

Image of PWR SUP TRIPLE 5.0V/24.0V/-5.0V - SCT48

PWR SUP TRIPLE 5.0V/24.0V/-5.0V - SCT48 (285-1600-ND) - Power Supplies

Related parts Power Supplies :
PWR SUP TRIPLE 5.0V/24.0V/-5.0V - SCT48
 Order 'pwr sup triple 5.0v/24.0v/-5.0v - SCT48' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1600-ND.
PWR SUP TRIPLE 5.0V/24.0V/-12.0V - SCT46
 Order 'pwr sup triple 5.0v/24.0v/-12.0v - SCT46' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1598-ND.
PWR SUP TRIPLE 5.0V/24.0V/12.0V - SCT47
 Order 'pwr sup triple 5.0v/24.0v/12.0v - SCT47' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1599-ND.
PWR SUP TRIPLE 5.0V/12.0V/-12.0V - SCT42
 Order 'pwr sup triple 5.0v/12.0v/-12.0v - SCT42' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1594-ND.
PWR SUP TRIPLE 5.0V/12.0V/-12.0V - SCT43
 Order 'pwr sup triple 5.0v/12.0v/-12.0v - SCT43' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1595-ND.
PWR SUP TRIPLE 5.0V/12.0V/-5.0V - SCT44
 Order 'pwr sup triple 5.0v/12.0v/-5.0v - SCT44' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1596-ND.
PWR SUP TRIPLE 5.0V/15.0V/-15.0V - SCT45
 Order 'pwr sup triple 5.0v/15.0v/-15.0v - SCT45' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1597-ND.
PWR SUP TRIPLE 5.0V/24.0V/12.0V - SCT65
 Order 'pwr sup triple 5.0v/24.0v/12.0v - SCT65' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1604-ND.
PWR SUP TRIPLE 5.0V/24.0V/-12.0V - SCT66
 Order 'pwr sup triple 5.0v/24.0v/-12.0v - SCT66' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1605-ND.
PWR SUP TRIPLE 5.0V/24.0V/-5.0V - SCT67
 Order 'pwr sup triple 5.0v/24.0v/-5.0v - SCT67' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1606-ND.
PWR SUP TRIPLE 5.0V/12.0V/-12.0V - SCT62
 Order 'pwr sup triple 5.0v/12.0v/-12.0v - SCT62' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1601-ND.
PWR SUP TRIPLE 5.0V/15.0V/-15.0V - SCT63
 Order 'pwr sup triple 5.0v/15.0v/-15.0v - SCT63' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1602-ND.
PWR SUP TRIPLE 5.0V/12.0V/-5.0V - SCT64
 Order 'pwr sup triple 5.0v/12.0v/-5.0v - SCT64' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1603-ND.
PWR SUP TRIPLE 5.0V/15.0V/12.0V - SCT68
 Order 'pwr sup triple 5.0v/15.0v/12.0v - SCT68' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1607-ND.
PWR SUP AC-DC 24.0V 1.6A - SCS4024
 Order 'pwr sup ac-dc 24.0v 1.6a - SCS4024' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1581-ND.

Send this link via E-Mail
Help With This Screen

PWR SUP TRIPLE 5.0V/24.0V/-5.0V - SCT48
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PWR SUP TRIPLE 5.0V/24.0V/-12.0V - SCT66 Next: PWR SUP TRIPLE 5.0V/24.0V/-5.0V - SCT67
PWR SUP TRIPLE 5.0V/24.0V/-5.0V - SCT48