DC-DC CONVERTERS 3.3V 18W 6.0A - PXE3012S3P3
| Digi-Key Part Number | 285-1541-ND |
1 10 |
85.00000 80.00000 |
Extended Price
85.00 800.00 |
| Manufacturer Part Number | PXE3012S3P3 | |||
| Description | DC-DC CONVERTERS 3.3V 18W 6.0A | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PXE3012S3P3 |
| Vendor | Lambda Americas |
| Category | Power Supplies |
| Voltage - Input | 9 ~ 18VDC |
| Output | 3.3V |
| Power (Watts) | 18W |
| Number of Outputs | 1 |
| 1st Output | 3.3 VDC @ 6A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole, Vertical |
| Packaging | - |
| Package / Case | 8-DIP |
| Series | PXE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PXE3012S3P3 PXE3012S3P3 285 1541 ND 2851541ND 285-1541 |
PXE3012S3P3 Specification Sheet
DC-DC CONVERTERS 3.3V 18W 6.0A - PXE3012S3P3 (285-1541-ND)
Related parts:DC-DC CONVERTERS 3.3V 18W 6.0A - PXE3012S3P3
Order 'dc-dc converters 3.3v 18w 6.0a - PXE3012S3P3' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1541-ND.
CONV 48V IN 3V OUT DC-DC SMT - SM10-48S03
Order 'conv 48v in 3v out dc-dc smt - SM10-48S03' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1079-ND.
CONV 24V IN 3V OUT DC-DC SMT - SM10-24S03
Order 'conv 24v in 3v out dc-dc smt - SM10-24S03' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1082-ND.
CONV 20W 48V IN 3V OUT DC-DC SMT - SM20-48S03
Order 'conv 20w 48v in 3v out dc-dc smt - SM20-48S03' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1087-ND.
CONV 20W 24V IN 3V OUT DC-DC SMT - SM20-24S03
Order 'conv 20w 24v in 3v out dc-dc smt - SM20-24S03' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1090-ND.
DC-DC CONVERTER - PAF500F48-28
Order 'dc-dc converter - PAF500F48-28' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number PAF500F48-28-ND.
DC-DC CONVERTER 150W 15V OUTPUT - PH150S280-15
Order 'dc-dc converter 150w 15v output - PH150S280-15' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number PH150S280-15-ND.
DC-DC CONVERTER 50W 15V OUTPUT - PH50S280-15
Order 'dc-dc converter 50w 15v output - PH50S280-15' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number PH50S280-15-ND.
DC-DC CONVERTER 150W 15V OUTPUT - PH50S280-24
Order 'dc-dc converter 150w 15v output - PH50S280-24' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number PH50S280-24-ND.
DC-DC CONVERTER 50W 5V OUTPUT - PH50S280-5
Order 'dc-dc converter 50w 5v output - PH50S280-5' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number PH50S280-5-ND.
DC/DC CONVERTER 75W 5V OUTPUT - PH75S280-5
Order 'dc/dc converter 75w 5v output - PH75S280-5' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number PH75S280-5-ND.
DC/DC CONVERTER IN 9-18V OUT 3.3 - PM10-12S03
Order 'dc/dc converter in 9-18v out 3.3 - PM10-12S03' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number PM10-12S03-ND.
DC/DC CONVERTER IN9-18V OUT5.0V - PM10-12S05
Order 'dc/dc converter in9-18v out5.0v - PM10-12S05' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number PM10-12S05-ND.
DC/DC CONVERTER IN9-18V OUT12.0V - PM10-12S12
Order 'dc/dc converter in9-18v out12.0v - PM10-12S12' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number PM10-12S12-ND.
DC-DC CONVERTER 28V 504W 18A - PAF500F24-28
Order 'dc-dc converter 28v 504w 18a - PAF500F24-28' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1481-ND.
Send this link via E-Mail
Help With This Screen