Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DC-DC CONVERTR 48VDC 600W 12.5A - PAF600F280-48/T - Power Supplies

Digi-Key Part Number 285-1486-ND
Price Break
1
10
Unit Price
215.00000
200.00000
Extended Price
215.00
2000.00
Manufacturer Part NumberPAF600F280-48/T
DescriptionDC-DC CONVERTR 48VDC 600W 12.5A
Quantity Available 33
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPAF600F280-48/T
VendorLambda Americas
CategoryPower Supplies
Voltage - Input200 ~ 400VDC
Output48V
Power (Watts)600W
Number of Outputs1
1st Output48 VDC @ 12.5A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeThrough Hole
Packaging-
Package / Case10-DIP
SeriesPAF600F
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PAF600F280 48 T
PAF600F28048T
285 1486 ND
2851486ND
285-1486

PAF600F280-48/T Specification Sheet

Image of DC-DC CONVERTR 48VDC 600W 12.5A - PAF600F280-48/T

DC-DC CONVERTR 48VDC 600W 12.5A - PAF600F280-48/T (285-1486-ND) - Power Supplies

Related parts Power Supplies :
DC-DC CONVERTR 48VDC 600W 12.5A - PAF600F280-48/T
 Order 'dc-dc convertr 48vdc 600w 12.5a - PAF600F280-48/T' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1486-ND.
DC-DC CONVERTR 48V IN 12VOUT 50W - PH50S48-12
 Order 'dc-dc convertr 48v in 12vout 50w - PH50S48-12' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number PH50S48-12-ND.
DC-DC CONVERTR 28VDC 350W 12.5A - PAH350S2428
 Order 'dc-dc convertr 28vdc 350w 12.5a - PAH350S2428' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1487-ND.
DC-DC CONVERTR 12VDC 350W 29.2A - PAH350S4812
 Order 'dc-dc convertr 12vdc 350w 29.2a - PAH350S4812' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1488-ND.
DC-DC CONVERTR 28VDC 350W 12.5A - PAH350S4828
 Order 'dc-dc convertr 28vdc 350w 12.5a - PAH350S4828' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1489-ND.
DC-DC CONVERTER 48VDC 450W 9.4A - PAH450S4848
 Order 'dc-dc converter 48vdc 450w 9.4a - PAH450S4848' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number PAH450S4848-ND.
DC-DC CONVTR +/-12V 10W +/-.416A - PXD1024WD12
 Order 'dc-dc convtr +/-12v 10w +/-.416a - PXD1024WD12' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1497-ND.
DC-DC CONVTR +/-15V 10W +/-.333A - PXD1024WD15
 Order 'dc-dc convtr +/-15v 10w +/-.333a - PXD1024WD15' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1498-ND.
DC-DC CONVTR 5V 10W 2.0A - PXD1024WS05
 Order 'dc-dc convtr 5v 10w 2.0a - PXD1024WS05' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1499-ND.
DC-DC CONVTR 5V 10W 2.0A - PXD1024WS05P
 Order 'dc-dc convtr 5v 10w 2.0a - PXD1024WS05P' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1500-ND.
DC-DC CONVTR 12V 10W .83A - PXD1024WS12
 Order 'dc-dc convtr 12v 10w .83a - PXD1024WS12' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1501-ND.
DC-DC CONVTR 15V 10W .67A - PXD1024WS15
 Order 'dc-dc convtr 15v 10w .67a - PXD1024WS15' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1502-ND.
DC-DC CONVERTERS 3.3V 6.6W 2.0A - PXD1048S3P3
 Order 'dc-dc converters 3.3v 6.6w 2.0a - PXD1048S3P3' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1503-ND.
DC-DC CONVTR +/-12V 10W +/-.416A - PXD1048WD12
 Order 'dc-dc convtr +/-12v 10w +/-.416a - PXD1048WD12' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1504-ND.
DC-DC CONVTR +/-15V 10W +/-.333A - PXD1048WD15
 Order 'dc-dc convtr +/-15v 10w +/-.333a - PXD1048WD15' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1505-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DC-DC CONVERTR 48V IN 12VOUT 50W - PH50S48-12 Next: DC-DC CONVRT +/-12V +/-1.80A - PXF4012D12