DC-DC CONVERTR 28VDC 602W 21.5A - PAF600F280-28/T
| Digi-Key Part Number | 285-1485-ND |
1 10 |
215.00000 200.00000 |
Extended Price
215.00 2000.00 |
| Manufacturer Part Number | PAF600F280-28/T | |||
| Description | DC-DC CONVERTR 28VDC 602W 21.5A | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PAF600F280-28/T |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Power Supplies |
| Voltage - Input | 200 ~ 400VDC |
| Output | 28V |
| Power (Watts) | 602W |
| Number of Outputs | 1 |
| 1st Output | 28 VDC @ 21.5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Point of Load (POL) Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | - |
| Package / Case | 10-DIP Module |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PAF600F280 28 T PAF600F28028T 285 1485 ND 2851485ND 285-1485 |
PAF600F280-28/T Specification Sheet
DC-DC CONVERTR 28VDC 602W 21.5A - PAF600F280-28/T (285-1485-ND)
Related parts :DC-DC CONVERTR 28VDC 602W 21.5A - PAF600F280-28/T
Order 'dc-dc convertr 28vdc 602w 21.5a - PAF600F280-28/T' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1485-ND.
DC-DC CONVERTR 28VDC 602W 21.5A - PAF600F24-28
Order 'dc-dc convertr 28vdc 602w 21.5a - PAF600F24-28' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1482-ND.
DC-DC CONVERTR 28VDC 100W 3.6A - PAH100S48-28/V
Order 'dc-dc convertr 28vdc 100w 3.6a - PAH100S48-28/V' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number PAH100S48-28/V-ND.
DC-DC CONVERTR 28VDC 350W 12.5A - PAH350S2428
Order 'dc-dc convertr 28vdc 350w 12.5a - PAH350S2428' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1487-ND.
DC-DC CONVERTR 28VDC 350W 12.5A - PAH350S4828
Order 'dc-dc convertr 28vdc 350w 12.5a - PAH350S4828' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1489-ND.
DC-DC CONVERTER 28V 504W 18A - PAF500F24-28
Order 'dc-dc converter 28v 504w 18a - PAF500F24-28' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1481-ND.
DC-DC CONVERTR 48VDC 600W 12.5A - PAF600F280-48/T
Order 'dc-dc convertr 48vdc 600w 12.5a - PAF600F280-48/T' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1486-ND.
PWR SUP DIN RAIL 21-28VDC 20A - DLPPU/E
Order 'pwr sup din rail 21-28vdc 20a - DLPPU/E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1211-ND.
DC-DC CONVERTER - PAF500F48-28
Order 'dc-dc converter - PAF500F48-28' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number PAF500F48-28-ND.
PWR SUP AC-DC 85-265VAC 28V - PFE500S-28
Order 'pwr sup ac-dc 85-265vac 28v - PFE500S-28' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1494-ND.
POWER SUPPLIES AC-DC 28V 2.14A - ZPSA60-28
Order 'power supplies ac-dc 28v 2.14a - ZPSA60-28' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1844-ND.
PWR SUP AC-DC 85-265VAC 28V - PFE1000F-28
Order 'pwr sup ac-dc 85-265vac 28v - PFE1000F-28' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1852-ND.
PWR SUP AC-DC 85-265VAC 28V - PFE1000F-28/T
Order 'pwr sup ac-dc 85-265vac 28v - PFE1000F-28/T' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number PFE1000F-28/T-ND.
PWR SUP AC/DC 85-265VAC 28V - PFE500S-28/T
Order 'pwr sup ac/dc 85-265vac 28v - PFE500S-28/T' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1899-ND.
DC-DC CONVERTER 12VDC 600W 50A - PAF600F280-12/T
Order 'dc-dc converter 12vdc 600w 50a - PAF600F280-12/T' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1483-ND.
Send this link via E-Mail
Help With This Screen
