DC-DC CONVERTER 24VDC 600W 25A - PAF600F280-24/T - Power Supplies
| Digi-Key Part Number | 285-1484-ND |
1 10 |
215.00000 200.00000 |
Extended Price
215.00 2000.00 |
| Manufacturer Part Number | PAF600F280-24/T | |||
| Description | DC-DC CONVERTER 24VDC 600W 25A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PAF600F280-24/T |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Power Supplies |
| Voltage - Input | 200 ~ 400VDC |
| Output | 24V |
| Power (Watts) | 600W |
| Number of Outputs | 1 |
| 1st Output | 24 VDC @ 25 A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Non-Isolated |
| Mounting Type | Through Hole |
| Packaging | - |
| Package / Case | 10-DIP Module |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PAF600F280 24 T PAF600F28024T 285 1484 ND 2851484ND 285-1484 |
PAF600F280-24/T Specification Sheet
DC-DC CONVERTER 24VDC 600W 25A - PAF600F280-24/T (285-1484-ND) - Power Supplies
Related parts Power Supplies :DC-DC CONVERTER 24VDC 600W 25A - PAF600F280-24/T
Order 'dc-dc converter 24vdc 600w 25a - PAF600F280-24/T' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1484-ND.
DC-DC CONVERTER 12VDC 600W 50A - PAF600F280-12/T
Order 'dc-dc converter 12vdc 600w 50a - PAF600F280-12/T' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1483-ND.
DC-DC CONVERTER 150W 15V OUTPUT - PH50S280-24
Order 'dc-dc converter 150w 15v output - PH50S280-24' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number PH50S280-24-ND.
PWR SUP DIN RAIL 24V 60.0W 2.5A - DSP60-24
Order 'pwr sup din rail 24v 60.0w 2.5a - DSP60-24' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1235-ND.
DC-DC CONVERTERS 12V 30W 2.5A - PXE3012S12
Order 'dc-dc converters 12v 30w 2.5a - PXE3012S12' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1539-ND.
DC-DC CONVERTERS 12V 30W 2.5A - PXE3024S12
Order 'dc-dc converters 12v 30w 2.5a - PXE3024S12' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1545-ND.
DC-DC CONVERTERS 12V 30W 2.5A - PXE3024WS12
Order 'dc-dc converters 12v 30w 2.5a - PXE3024WS12' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1547-ND.
DC-DC CONVERTERS 12V 30W 2.5A - PXE3048S12
Order 'dc-dc converters 12v 30w 2.5a - PXE3048S12' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1551-ND.
DC-DC CONVERTR 48VDC 600W 12.5A - PAF600F280-48/T
Order 'dc-dc convertr 48vdc 600w 12.5a - PAF600F280-48/T' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1486-ND.
DC TO DC CONVERTER 3.3V 25A - PAE100S48-3R3/V
Order 'dc to dc converter 3.3v 25a - PAE100S48-3R3/V' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number PAE100S48-3R3/V-ND.
DC-DC CONV 24VDC 100.8W 3.6A - PAH100S48-24/V
Order 'dc-dc conv 24vdc 100.8w 3.6a - PAH100S48-24/V' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number PAH100S48-24/V-ND.
POWER SUPPLY 24VDC OUT 2.5A - AWSP60-24
Order 'power supply 24vdc out 2.5a - AWSP60-24' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1302-ND.
CONV DC/DC 10W SNGL 5V 3.3V PCB - CC10-0503SF-E
Order 'conv dc/dc 10w sngl 5v 3.3v pcb - CC10-0503SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2430-ND.
CONV DC/DC 10W SNG 12V 3.3V PCB - CC10-1203SF-E
Order 'conv dc/dc 10w sng 12v 3.3v pcb - CC10-1203SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2434-ND.
CONV DC/DC 10W SNGL 24V 3.3V PCB - CC10-2403SF-E
Order 'conv dc/dc 10w sngl 24v 3.3v pcb - CC10-2403SF-E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 445-2438-ND.
Send this link via E-Mail
Help With This Screen
