Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

PWRSUP TRIPLE OUTPUT 5V/12V/- - MTW30-51212 - Power Supplies and Wall Transformers

Digi-Key Part Number 285-1477-ND
Price Break
1
10
Unit Price
41.00000
40.00000
Extended Price
41.00
400.00
Manufacturer Part NumberMTW30-51212
DescriptionPWRSUP TRIPLE OUTPUT 5V/12V/-
Quantity Available 4
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMTW30-51212
VendorLambda Americas
CategoryPower Supplies and Wall Transformers
TypeLinear, Regulated
Mounting TypeChassis
Number of Outputs3 [Nom]
Primary Output Voltage5VDC
Out #1 Voltage @ Max. Current5.0VDC @ 3A
Out #2 Voltage @ Max. Current12VDC @ 1.2A
Out #3 Voltage @ Max. Current12VDC @ 300mA
Input Voltage Typical85 ~ 265 VAC
Output Power30.0 W [Max]
Other Names MTW30 51212
MTW3051212
285 1477 ND
2851477ND
285-1477

MTW30-51212 Specification Sheet

Image of PWRSUP TRIPLE OUTPUT    5V/12V/- - MTW30-51212

PWRSUP TRIPLE OUTPUT 5V/12V/- - MTW30-51212 (285-1477-ND) - Power Supplies and Wall Transformers

Related parts Power Supplies and Wall Transformers :
PWRSUP TRIPLE OUTPUT 5V/12V/- - MTW30-51212
 Order 'pwrsup triple output 5v/12v/- - MTW30-51212' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1477-ND.
PWRSUP TRIPLE OUTPUT 5V/12V/-12V - MTW15-51212
 Order 'pwrsup triple output 5v/12v/-12v - MTW15-51212' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1475-ND.
PWRSUP TRIPLE OUTPUT 5V/12V/-12V - MTW60-51212
 Order 'pwrsup triple output 5v/12v/-12v - MTW60-51212' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1479-ND.
PWRSUP TRIPLE OUTPUT 5V/15V/-15V - MTW30-51515
 Order 'pwrsup triple output 5v/15v/-15v - MTW30-51515' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1478-ND.
PS TRIPLE OUTPUT +5V/+12V/-12V - JWT100-522/A
 Order 'ps triple output +5v/+12v/-12v - JWT100-522/A' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1403-ND.
PS TRIPLE OUTPUT +5V/+12V/-12V - JWT75-522/A
 Order 'ps triple output +5v/+12v/-12v - JWT75-522/A' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1405-ND.
PWRSUP TRIPLE OUTPUT 5V/15V/-15V - MTW15-51515
 Order 'pwrsup triple output 5v/15v/-15v - MTW15-51515' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1476-ND.
PWRSUP TRIPLE OUTPUT 5V/15V/-15V - MTW60-51515
 Order 'pwrsup triple output 5v/15v/-15v - MTW60-51515' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1480-ND.
PS TRIPLE OUTPUT +5V/+15V/-15V - JWT75-5FF/A
 Order 'ps triple output +5v/+15v/-15v - JWT75-5FF/A' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1406-ND.
PS TRIPLE OUTPUT +5V/+15V/-15V - JWT100-5FF/A
 Order 'ps triple output +5v/+15v/-15v - JWT100-5FF/A' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1404-ND.
PWR SUP 15W +5V +12V DUAL OUTPUT - LWD-15-0512
 Order 'pwr sup 15w +5v +12v dual output - LWD-15-0512' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1001-ND.
PWR SUP TRIPLE +5V/+12V/-12V - ZPT4051212N
 Order 'pwr sup triple +5v/+12v/-12v - ZPT4051212N' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1661-ND.
PWR SUP TRIPLE +5V/+12V/-5V - ZPT405125N
 Order 'pwr sup triple +5v/+12v/-5v - ZPT405125N' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1662-ND.
PWRSUP QUAD 5V/+12V/-12V/3.3V - ZWQ1305223
 Order 'pwrsup quad 5v/+12v/-12v/3.3v - ZWQ1305223' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1688-ND.
PWRSUP QUAD 5V/+12V/-12V/24V - ZWQ1305224
 Order 'pwrsup quad 5v/+12v/-12v/24v - ZWQ1305224' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1689-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: PWRSUP QUAD 5V/+12V/-12V/5V - ZWQ805225 Next: PWRSUP TRIPLE OUTPUT 5V/12V/-12V - MTW15-51212