250V 30A Emi Line Filter Filter Power Line TDK-LAMBDA AMERICAS INC MC1230DIN
EMI FILTER 30A DIN RAIL - MC1230DIN - Filters
| Digi-Key Part Number | 285-1474-ND |
1 10 |
55.00000 53.00000 |
Extended Price
55.00 530.00 |
| Manufacturer Part Number | MC1230DIN | |||
| Description | EMI FILTER 30A DIN RAIL | |||
| Quantity Available | 48 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC1230DIN |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Filters |
| Inductance | - |
| Current | 30A |
| Filter Type | Power Line |
| Termination Style | Terminal Block |
| Mounting Type | DIN Rail |
| Voltage - Rated | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC1230DIN MC1230DIN 285 1474 ND 2851474ND 285-1474 |
MC1230DIN Specification Sheet
EMI FILTER 30A DIN RAIL - MC1230DIN (285-1474-ND) - Filters
Related parts 250V 30A Emi Line Filter Filter Power Line TDK-LAMBDA AMERICAS INC MC1230DIN250V 30A Emi Line Filter Filter Power Line TDK-LAMBDA AMERICAS INC MC1230DIN
Order 'emi filter 30a din rail - MC1230DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1474-ND.
250V 6A Emi Line Filter Filter Power Line TDK-LAMBDA AMERICAS INC MA1206DIN
Order 'emi filter 6a din rail - MA1206DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1457-ND.
250V 10A Emi Line Filter Filter Power Line TDK-LAMBDA AMERICAS INC MA1210DIN
Order 'emi filter 10a din rail - MA1210DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1458-ND.
250V 16A Emi Line Filter Filter Power Line TDK-LAMBDA AMERICAS INC MA1216DIN
Order 'emi filter 16a din rail - MA1216DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1459-ND.
250V 6A Emi Line Filter Filter Power Line TDK-LAMBDA AMERICAS INC MC1206DIN
Order 'emi filter 6a din rail - MC1206DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1471-ND.
250V 10A Emi Line Filter Filter Power Line TDK-LAMBDA AMERICAS INC MC1210DIN
Order 'emi filter 10a din rail - MC1210DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1472-ND.
250V 20A Emi Line Filter Filter Power Line TDK-LAMBDA AMERICAS INC MC1220DIN
Order 'emi filter 20a din rail - MC1220DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1473-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 15W Input: 90 ~ 264VAC Output: 5V DSP30-5
Order 'pwr sup din rail 5v 15.0w 3.0a - DSP30-5' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1232-ND.
TDK-LAMBDA AMERICAS INC Accessory Power Supply Input: Output: DIN01
Order 'din rail bracket for hws15/hws30 - DIN01' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1203-ND.
TDK-LAMBDA AMERICAS INC Accessory Power Supply Input: Output: DIN02
Order 'din rail bracket for hws50 - DIN02' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1204-ND.
TDK-LAMBDA AMERICAS INC Accessory Power Supply Input: Output: DIN03
Order 'din rail brckt for hws100&hws150 - DIN03' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1205-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 98.4W Input: 85 ~ 132VAC / 170 ~ 265VAC Output: 24V DLP100241/E
Order 'pwr sup din rail 24v 98.4w 4.1a - DLP100241/E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1206-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 120W Input: 85 ~ 132VAC / 170 ~ 265VAC Output: 24V DLP120241/E
Order 'pwr sup din rail 24v 120w 5.0a - DLP120241/E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1207-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 180W Input: 85 ~ 265VAC Output: 24V DLP180241/E
Order 'pwr sup din rail 24v 180w 7.5a - DLP180241/E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1208-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 240W Input: 85 ~ 265VAC Output: 24V DLP240241/E
Order 'pwr sup din rail 24v 240w 10a - DLP240241/E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1209-ND.
Options for 250V 30A Emi Line Filter Filter Power Line TDK-LAMBDA AMERICAS INC MC1230DIN
Send this link via E-Mail
Help With This Screen
