EMI FILTER 20A DIN RAIL - MC1220DIN - Filters
| Digi-Key Part Number | 285-1473-ND |
1 10 |
47.00000 46.00000 |
Extended Price
47.00 460.00 |
| Manufacturer Part Number | MC1220DIN | |||
| Description | EMI FILTER 20A DIN RAIL | |||
| Quantity Available | 43 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC1220DIN |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Filters |
| Inductance | - |
| Current | 20A |
| Filter Type | Power Line |
| Termination Style | Terminal Block |
| Mounting Type | DIN Rail |
| Voltage - Rated | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC1220DIN MC1220DIN 285 1473 ND 2851473ND 285-1473 |
MC1220DIN Specification Sheet
EMI FILTER 20A DIN RAIL - MC1220DIN (285-1473-ND) - Filters
Related parts Filters :EMI FILTER 20A DIN RAIL - MC1220DIN
Order 'emi filter 20a din rail - MC1220DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1473-ND.
EMI FILTER 6A DIN RAIL - MA1206DIN
Order 'emi filter 6a din rail - MA1206DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1457-ND.
EMI FILTER 10A DIN RAIL - MA1210DIN
Order 'emi filter 10a din rail - MA1210DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1458-ND.
EMI FILTER 16A DIN RAIL - MA1216DIN
Order 'emi filter 16a din rail - MA1216DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1459-ND.
EMI FILTER 6A DIN RAIL - MC1206DIN
Order 'emi filter 6a din rail - MC1206DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1471-ND.
EMI FILTER 10A DIN RAIL - MC1210DIN
Order 'emi filter 10a din rail - MC1210DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1472-ND.
EMI FILTER 30A DIN RAIL - MC1230DIN
Order 'emi filter 30a din rail - MC1230DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1474-ND.
PWR SUP DIN RAIL 24V 20A - DPP480241
Order 'pwr sup din rail 24v 20a - DPP480241' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1217-ND.
PWR SUP DIN RAIL 24V 20A 480W - DPP480-24-3
Order 'pwr sup din rail 24v 20a 480w - DPP480-24-3' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1935-ND.
PWR SUP DIN RAIL 21-28VDC 20A - DLPPU/E
Order 'pwr sup din rail 21-28vdc 20a - DLPPU/E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1211-ND.
EMI FILTER LOW PRO 250VAC 20A - MB1220
Order 'emi filter low pro 250vac 20a - MB1220' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1467-ND.
EMI FILTER 76VDC 20A PCB MNT - PAN4820
Order 'emi filter 76vdc 20a pcb mnt - PAN4820' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1490-ND.
PWR SUP DIN RAIL 15V 30.0W 2.0A - DSP30-15
Order 'pwr sup din rail 15v 30.0w 2.0a - DSP30-15' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1230-ND.
DIN RAIL BRACKET FOR HWS15/HWS30 - DIN01
Order 'din rail bracket for hws15/hws30 - DIN01' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1203-ND.
DIN RAIL BRACKET FOR HWS50 - DIN02
Order 'din rail bracket for hws50 - DIN02' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1204-ND.
Send this link via E-Mail
Help With This Screen
