EMI FILTER 10A DIN RAIL - MC1210DIN - Filters
| Digi-Key Part Number | 285-1472-ND |
1 10 |
38.00000 37.00000 |
Extended Price
38.00 370.00 |
| Manufacturer Part Number | MC1210DIN | |||
| Description | EMI FILTER 10A DIN RAIL | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC1210DIN |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Filters |
| Inductance | - |
| Current | 10A |
| Filter Type | Power Line |
| Termination Style | Terminal Block |
| Mounting Type | DIN Rail |
| Voltage - Rated | 250V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC1210DIN MC1210DIN 285 1472 ND 2851472ND 285-1472 |
MC1210DIN Specification Sheet
EMI FILTER 10A DIN RAIL - MC1210DIN (285-1472-ND) - Filters
Related parts Filters :EMI FILTER 10A DIN RAIL - MC1210DIN
Order 'emi filter 10a din rail - MC1210DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1472-ND.
EMI FILTER 10A DIN RAIL - MA1210DIN
Order 'emi filter 10a din rail - MA1210DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1458-ND.
EMI FILTER 6A DIN RAIL - MA1206DIN
Order 'emi filter 6a din rail - MA1206DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1457-ND.
EMI FILTER 16A DIN RAIL - MA1216DIN
Order 'emi filter 16a din rail - MA1216DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1459-ND.
EMI FILTER 6A DIN RAIL - MC1206DIN
Order 'emi filter 6a din rail - MC1206DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1471-ND.
EMI FILTER 20A DIN RAIL - MC1220DIN
Order 'emi filter 20a din rail - MC1220DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1473-ND.
EMI FILTER 30A DIN RAIL - MC1230DIN
Order 'emi filter 30a din rail - MC1230DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1474-ND.
PWR SUP DIN RAIL 24V 240W 10A - DLP240241/E
Order 'pwr sup din rail 24v 240w 10a - DLP240241/E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1209-ND.
POWER SUPPLY DIN RAIL 48V 10A - DPP480481
Order 'power supply din rail 48v 10a - DPP480481' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1832-ND.
PWR SUP DIN RAIL 12V 10A 120W - DPP120-12-3
Order 'pwr sup din rail 12v 10a 120w - DPP120-12-3' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1931-ND.
PWR SUP DIN RAIL 24V 10A 240W - DPP240-24-3
Order 'pwr sup din rail 24v 10a 240w - DPP240-24-3' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1933-ND.
PWR SUP DIN RAIL 48V 10A 480W - DPP480-48-3
Order 'pwr sup din rail 48v 10a 480w - DPP480-48-3' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1936-ND.
DIN RAIL BRACKET FOR HWS15/HWS30 - DIN01
Order 'din rail bracket for hws15/hws30 - DIN01' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1203-ND.
DIN RAIL BRACKET FOR HWS50 - DIN02
Order 'din rail bracket for hws50 - DIN02' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1204-ND.
DIN RAIL BRCKT FOR HWS100&HWS150 - DIN03
Order 'din rail brckt for hws100&hws150 - DIN03' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1205-ND.
Send this link via E-Mail
Help With This Screen
