Keywords:





EMI FILTER 6A DIN RAIL - MC1206DIN - Filters

Digi-Key Part Number 285-1471-ND
Price Break
1
10
Unit Price
35.00000
34.00000
Extended Price
35.00
340.00
Manufacturer Part NumberMC1206DIN
DescriptionEMI FILTER 6A DIN RAIL
Quantity Available 8
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMC1206DIN
VendorTDK-LAMBDA AMERICAS INC
CategoryFilters
Inductance-
Current 6A
Filter TypePower Line
Termination StyleTerminal Block
Mounting TypeDIN Rail
Voltage - Rated 250V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC1206DIN
MC1206DIN
285 1471 ND
2851471ND
285-1471

MC1206DIN Specification Sheet

Image of EMI FILTER 6A DIN RAIL - MC1206DIN

EMI FILTER 6A DIN RAIL - MC1206DIN (285-1471-ND) - Filters

Related parts Filters :
EMI FILTER 6A DIN RAIL - MC1206DIN
 Order 'emi filter 6a din rail - MC1206DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1471-ND.
EMI FILTER 6A DIN RAIL - MA1206DIN
 Order 'emi filter 6a din rail - MA1206DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1457-ND.
EMI FILTER 10A DIN RAIL - MA1210DIN
 Order 'emi filter 10a din rail - MA1210DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1458-ND.
EMI FILTER 16A DIN RAIL - MA1216DIN
 Order 'emi filter 16a din rail - MA1216DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1459-ND.
EMI FILTER 10A DIN RAIL - MC1210DIN
 Order 'emi filter 10a din rail - MC1210DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1472-ND.
EMI FILTER 20A DIN RAIL - MC1220DIN
 Order 'emi filter 20a din rail - MC1220DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1473-ND.
EMI FILTER 30A DIN RAIL - MC1230DIN
 Order 'emi filter 30a din rail - MC1230DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1474-ND.
PWR SUP DIN RAIL 12V 72.0W 6.0A - DSP100-12
 Order 'pwr sup din rail 12v 72.0w 6.0a - DSP100-12' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1221-ND.
FILTER EMI 250V 6A - MB1206
 Order 'filter emi 250v 6a - MB1206' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1740-ND.
DIN RAIL BRACKET FOR HWS15/HWS30 - DIN01
 Order 'din rail bracket for hws15/hws30 - DIN01' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1203-ND.
DIN RAIL BRACKET FOR HWS50 - DIN02
 Order 'din rail bracket for hws50 - DIN02' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1204-ND.
DIN RAIL BRCKT FOR HWS100&HWS150 - DIN03
 Order 'din rail brckt for hws100&hws150 - DIN03' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1205-ND.
PWR SUP DIN RAIL 24V 98.4W 4.1A - DLP100241/E
 Order 'pwr sup din rail 24v 98.4w 4.1a - DLP100241/E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1206-ND.
PWR SUP DIN RAIL 24V 120W 5.0A - DLP120241/E
 Order 'pwr sup din rail 24v 120w 5.0a - DLP120241/E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1207-ND.
PWR SUP DIN RAIL 24V 180W 7.5A - DLP180241/E
 Order 'pwr sup din rail 24v 180w 7.5a - DLP180241/E' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1208-ND.

Send this link via E-Mail
Help With This Screen

EMI FILTER 6A DIN RAIL - MC1206DIN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: EMI FILTER 6A DIN RAIL - MA1206DIN Next: EMI FILTER 76VDC 20A PCB MNT - PAN4820
EMI FILTER 6A DIN RAIL - MC1206DIN