Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

EMI FILTER 48VDC 50A - MBS4850

Digi-Key Part Number 285-1470-ND
Price Break
1
10
Unit Price
115.00000
112.00000
Extended Price
115.00
1120.00
Manufacturer Part NumberMBS4850
DescriptionEMI FILTER 48VDC 50A
Quantity Available 14
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMBS4850
VendorLambda Americas
CategoryInductors, Coils, Filters
Termination StyleTerminal Block
Other Names MBS4850
MBS4850
285 1470 ND
2851470ND
285-1470

MBS4850 Specification Sheet

Image of EMI FILTER 48VDC 50A - MBS4850

EMI FILTER 48VDC 50A - MBS4850 (285-1470-ND)

Related parts :
EMI FILTER 48VDC 50A - MBS4850
 Order 'emi filter 48vdc 50a - MBS4850' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1470-ND.
EMI FILTER 250VAC 5.0A - MAW120522
 Order 'emi filter 250vac 5.0a - MAW120522' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1463-ND.
EMI FILTER 48VDC 30A - MBS4830
 Order 'emi filter 48vdc 30a - MBS4830' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1469-ND.
EMI FILTER 6A DIN RAIL - MA1206DIN
 Order 'emi filter 6a din rail - MA1206DIN' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1457-ND.
EMI FILTER 10A DIN RAIL - MA1210DIN
 Order 'emi filter 10a din rail - MA1210DIN' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1458-ND.
EMI FILTER 16A DIN RAIL - MA1216DIN
 Order 'emi filter 16a din rail - MA1216DIN' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1459-ND.
EMI FILTER 250VAC 1.0A - MAW120122
 Order 'emi filter 250vac 1.0a - MAW120122' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1460-ND.
EMI FILTER 250VAC 2.0A - MAW120222
 Order 'emi filter 250vac 2.0a - MAW120222' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1461-ND.
EMI FILTER 250VAC 3.0A - MAW120322
 Order 'emi filter 250vac 3.0a - MAW120322' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1462-ND.
EMI FILTER 250VAC 0.5A - MAW12R522
 Order 'emi filter 250vac 0.5a - MAW12R522' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1464-ND.
EMI FILTER LOW PRO 250VAC 10A - MB1210
 Order 'emi filter low pro 250vac 10a - MB1210' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1465-ND.
EMI FILTER LOW PRO 250VAC 16A - MB1216
 Order 'emi filter low pro 250vac 16a - MB1216' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1466-ND.
EMI FILTER LOW PRO 250VAC 20A - MB1220
 Order 'emi filter low pro 250vac 20a - MB1220' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1467-ND.
EMI FILTER LOW PRO 250VAC 36A - MB1236
 Order 'emi filter low pro 250vac 36a - MB1236' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1468-ND.
EMI FILTER 6A DIN RAIL - MC1206DIN
 Order 'emi filter 6a din rail - MC1206DIN' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1471-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: EMI FILTER 48VDC 30A - MBS4830 Next: EMI FILTER 6A DIN RAIL - MA1206DIN