EMI FILTER LOW PRO 250VAC 36A - MB1236 - Filters
250V 36A Emi Line Filter Filter Power Line TDK-LAMBDA AMERICAS INC MB1236
| Digi-Key Part Number | 285-1468-ND |
1 10 |
92.00000 90.00000 |
Extended Price
92.00 900.00 |
| Manufacturer Part Number | MB1236 | |||
| Description | EMI FILTER LOW PRO 250VAC 36A | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MB1236 |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Filters |
| Inductance | - |
| Current | 36A |
| Filter Type | Power Line |
| Termination Style | Terminal Block |
| Mounting Type | Chassis Mount |
| Voltage - Rated | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MB1236 MB1236 285 1468 ND 2851468ND 285-1468 |
MB1236 Specification Sheet
EMI FILTER LOW PRO 250VAC 36A - MB1236 (285-1468-ND) - Filters
Related parts 250V 36A Emi Line Filter Filter Power Line TDK-LAMBDA AMERICAS INC MB1236EMI FILTER LOW PRO 250VAC 36A - MB1236
Order 'emi filter low pro 250vac 36a - MB1236' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1468-ND.
EMI FILTER LOW PRO 250VAC 10A - MB1210
Order 'emi filter low pro 250vac 10a - MB1210' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1465-ND.
EMI FILTER LOW PRO 250VAC 16A - MB1216
Order 'emi filter low pro 250vac 16a - MB1216' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1466-ND.
EMI FILTER LOW PRO 250VAC 20A - MB1220
Order 'emi filter low pro 250vac 20a - MB1220' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1467-ND.
EMI FILTER 250VAC 1.0A - MAW120122
Order 'emi filter 250vac 1.0a - MAW120122' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1460-ND.
EMI FILTER 250VAC 2.0A - MAW120222
Order 'emi filter 250vac 2.0a - MAW120222' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1461-ND.
EMI FILTER 250VAC 3.0A - MAW120322
Order 'emi filter 250vac 3.0a - MAW120322' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1462-ND.
EMI FILTER 250VAC 5.0A - MAW120522
Order 'emi filter 250vac 5.0a - MAW120522' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1463-ND.
EMI FILTER 250VAC 0.5A - MAW12R522
Order 'emi filter 250vac 0.5a - MAW12R522' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1464-ND.
EMI FILTER 6A DIN RAIL - MA1206DIN
Order 'emi filter 6a din rail - MA1206DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1457-ND.
EMI FILTER 10A DIN RAIL - MA1210DIN
Order 'emi filter 10a din rail - MA1210DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1458-ND.
EMI FILTER 16A DIN RAIL - MA1216DIN
Order 'emi filter 16a din rail - MA1216DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1459-ND.
EMI FILTER 48VDC 30A - MBS4830
Order 'emi filter 48vdc 30a - MBS4830' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1469-ND.
EMI FILTER 48VDC 50A - MBS4850
Order 'emi filter 48vdc 50a - MBS4850' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1470-ND.
EMI FILTER 6A DIN RAIL - MC1206DIN
Order 'emi filter 6a din rail - MC1206DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1471-ND.
Options for 250V 36A Emi Line Filter Filter Power Line TDK-LAMBDA AMERICAS INC MB1236
Send this link via E-Mail
Help With This Screen
