Keywords:





EMI FILTER 250VAC 0.5A - MAW12R522 - Filters

250V 500mA Emi Line Filter Filter Power Line TDK-LAMBDA AMERICAS INC MAW12R522

Digi-Key Part Number 285-1464-ND
Price Break
1
10
Unit Price
10.50000
10.25000
Extended Price
10.50
102.50
Manufacturer Part NumberMAW12R522
DescriptionEMI FILTER 250VAC 0.5A
Quantity Available 35
All prices are in USD

Purchase 250V 500mA Emi Line Filter Filter Power Line TDK-LAMBDA AMERICAS INC MAW12R522
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 250V 500mA Emi Line Filter Filter Power Line TDK-LAMBDA AMERICAS INC MAW12R522
Technical/Catalog InformationMAW12R522
VendorTDK-LAMBDA AMERICAS INC
CategoryFilters
Inductance-
Current 500mA
Filter TypePower Line
Termination StyleLead Wire
Mounting TypeChassis Mount
Voltage - Rated 250V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAW12R522
MAW12R522
285 1464 ND
2851464ND
285-1464

MAW12R522 Specification Sheet

Image of EMI FILTER 250VAC 0.5A - MAW12R522

EMI FILTER 250VAC 0.5A - MAW12R522 (285-1464-ND) - Filters

Related parts 250V 500mA Emi Line Filter Filter Power Line TDK-LAMBDA AMERICAS INC MAW12R522
EMI FILTER 250VAC 0.5A - MAW12R522
 Order 'emi filter 250vac 0.5a - MAW12R522' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1464-ND.
EMI FILTER 250VAC 1.0A - MAW120122
 Order 'emi filter 250vac 1.0a - MAW120122' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1460-ND.
EMI FILTER 250VAC 2.0A - MAW120222
 Order 'emi filter 250vac 2.0a - MAW120222' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1461-ND.
EMI FILTER 250VAC 3.0A - MAW120322
 Order 'emi filter 250vac 3.0a - MAW120322' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1462-ND.
EMI FILTER 250VAC 5.0A - MAW120522
 Order 'emi filter 250vac 5.0a - MAW120522' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1463-ND.
EMI FILTER LOW PRO 250VAC 10A - MB1210
 Order 'emi filter low pro 250vac 10a - MB1210' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1465-ND.
EMI FILTER LOW PRO 250VAC 16A - MB1216
 Order 'emi filter low pro 250vac 16a - MB1216' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1466-ND.
EMI FILTER LOW PRO 250VAC 20A - MB1220
 Order 'emi filter low pro 250vac 20a - MB1220' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1467-ND.
EMI FILTER LOW PRO 250VAC 36A - MB1236
 Order 'emi filter low pro 250vac 36a - MB1236' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1468-ND.
EMI FILTER 6A DIN RAIL - MA1206DIN
 Order 'emi filter 6a din rail - MA1206DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1457-ND.
EMI FILTER 10A DIN RAIL - MA1210DIN
 Order 'emi filter 10a din rail - MA1210DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1458-ND.
EMI FILTER 16A DIN RAIL - MA1216DIN
 Order 'emi filter 16a din rail - MA1216DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1459-ND.
EMI FILTER 48VDC 30A - MBS4830
 Order 'emi filter 48vdc 30a - MBS4830' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1469-ND.
EMI FILTER 48VDC 50A - MBS4850
 Order 'emi filter 48vdc 50a - MBS4850' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1470-ND.
EMI FILTER 6A DIN RAIL - MC1206DIN
 Order 'emi filter 6a din rail - MC1206DIN' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1471-ND.

Options for 250V 500mA Emi Line Filter Filter Power Line TDK-LAMBDA AMERICAS INC MAW12R522
Send this link via E-Mail
Help With This Screen

EMI FILTER 250VAC 0.5A - MAW12R522
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: EMI FILTER 22PF 50V SMD - EXC-CET220U Next: EMI FILTER 250VAC 1.0A - MAW120122
EMI FILTER 250VAC 0.5A - MAW12R522